
Highlights & Details
VOLTCRAFT VC190 DIGITAL MULTIMETER
- CAT III 600 V
- 6000 Counts
- True RMS
- Auto range
- AC/DC current measuring range
- Capacity measurement
- Frequency measurement and duty cycle
- 600 V high-performance fuses
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600.0 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600.0 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10.00 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10.00 A
- Reading range - resistance
600.0~60.00M
- Reading range - capacity
6.000nF~60.00 mF
- Inductivity reading range
N/A
- Frequency reading range
0.01Hz~1 kHz
- Temperature
-40C ~ 400C
- DC resistance
60.00 MΩ
- AC resistance
60.00 MΩ
- Basic accuracy
0.9 %
- Measurement type (details)
True RMS
- Frequency range
10Hz~1 kHz
- Power supply (details)
1 x 9V Battery
- Height
150 mm
- Width
75 mm
- Length
38 mm
- Weight
221 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC190
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 38 x 75 x 150 mm
- Reading frequency
0.01Hz~1 kHz
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2268246 VOLTCRAFT VC190 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 2268246 VOLTCRAFT VC190 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Description
With the Voltcraft digital multimeter, power measurements can be made quickly and easily. The handy measuring device measures up to 6000 exact values, which among other things performs capacity, frequency and cycle ratio measurements. Thanks to the automatic display backlight, the user always has a good view of the measured values. The housing itself is very robust and additionally with a protective rubber coating. Another clever feature to save battery power: If the device is not used for a period of about 15 minutes, it switches off automatically. AC/DC currents up to 10 A, resistances, frequencies and cycle ratio can be measured. In addition, the device has a diode tester, an up-to-date continuity tester, a holding function, a battery warning display and a low-pass filter and indicates low impedance (LoZ) as well as voltage values (PEAK).
This text is machine translated.
Features
- AC / DC voltage measurement
- AC / DC current measurement up to 10 A.
- Resistance measurement
- Frequency measurement
- Duty cycle
- Diode test
- Acoustic continuity tester
- Hold function
- Low-battery indicator
- Low-pass filter (LPF)
- Low impedance (LoZ)
- Robust enclosure with protective rubber coating
- Auto power off.
- Automatic display backlight
- Peak reading (PEAK)
Scope of delivery
- Multimeter
- 1x 9 V battery
- Test leads (1 pair)
- Point contact temperature probe
- Manual (CD)













