
Highlights & Details
VOLTCRAFT VC191 digital multimeter DAkkS
- CAT III 600V6000 countsTrue RMSAutomatically Range selectionBuilt-in torch and display backlightingNon-contact voltage testing600 V high-voltage fuses
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
10 pF - 60 mF
- Frequency reading range
0.01 Hz - 1 MHz
- Temperature
-40°C - 400 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
True RMS
- Frequency range
2.5 Hz
- Power supply (details)
1 x 9V battery
- Height
157.5 mm
- Width
76.5 mm
- Length
40 mm
- Weight
262 g
DAkkS standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC191
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 40 x 76.5 x 157.5 mm
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-40 °C
- Features
LoZ
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2742979 VOLTCRAFT VC191 Handheld multimeter Calibrated to (DAkkS standards) Digital LoZ CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 2742979 VOLTCRAFT VC191 Handheld multimeter Calibrated to (DAkkS standards) Digital LoZ CAT III 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- AC/DC voltage measurementAC/DC readings up to 10 A.Resistance measurementCapacitance testingTemperature readingFrequency measurementDuty cycleDiode testAcoustic Continuity testerLow-pass filter (V/AC)PEAK detectionLoZ function (low impedance V/AC)Reference value settingsHold functionLow-battery indicatorRobust casing with protective rubber coating.Auto power-off.Backlit display
Scope of delivery
- Multimeters1 x 9 V battery1 pair test leadsK-type temperature sensorUser manual.











