
Highlights & Details
Digital-Multimeter VC250 GREEN-LINE
- CAT III 600 V
- 4000 counts
- Auto range
- Self-resetting 400 mA safety device
- Robust housing with soft rubber protection
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 40 MΩ
- Reading range - capacity
0.01 nF -100 µF
- Frequency reading range
1 mHz - 10 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.8 %
- Measurement type (details)
Average
- Frequency range
40 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
9 V battery pack
- Height
185 mm
- Width
91 mm
- Weight
380 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC270
- Display
Digital
- Display (counts)
4000
- Dim
(W x H) 91 mm x 185 mm
- Displays
4000 counts
Documents & Downloads
Datasheet
Datasheet 124502 VOLTCRAFT VC270 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions
User & Safety Instructions 124502 VOLTCRAFT VC270 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
User & Safety Instructions 124502 VOLTCRAFT VC270 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Conformity certificate
Conformity certificate 124502 VOLTCRAFT VC270 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Security datasheet
Security datasheet 124502 VOLTCRAFT VC270 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Warranty Terms
Warranty Terms 124502 VOLTCRAFT VC270 Handheld multimeter Digital CAT III 600 V Display (counts): 4000
Description
Features
- Standard Measuring area V/DC, V/AC, A/DC
- Resistance
- Diode test
- Acoustic Continuity tester
- Capacity test
- Frequency measurement
- Impedance switching
- Relative function
- Auto range
- Low-batt indicator
- Robust housing with soft rubber protection
Scope of delivery
- Test Leads
- 9 V battery
- Operating instructions.












