
Highlights & Details
Voltcraft VC276 TRMS DMM
- CAT III 600V
- 6000 counts
- Auto range
- True RMS
- Acoustic warning signal
- Self-resetting mA-current fuse
- Temperature measuring function
- Contactless AC voltage tester
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
1 pF - 60 mF
- Frequency reading range
0.001 Hz - 9.999 MHz
- Temperature
-40 °C - 1000 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.9 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -400 Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
178 mm
- Width
85 mm
- Length
43 mm
- Weight
380 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC276
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 43 x 85 x 178 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1647182 VOLTCRAFT VC276 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
User & Safety Instructions 1647182 VOLTCRAFT VC276 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 1647182 VOLTCRAFT VC276 Handheld multimeter Digital CAT III 600 V Display (counts): 6000
Description
The Voltcraft VC 276 multimeter has a number of features which the device for training purposes interests Sant. The measuring device is also suitable for applications up to 600 V for work and hobby. By pressing a button the input resistance can be reduced for a short time from 10 MΩ to 400 kΩ, in order to avoid faulty measurements through stray voltages.
Large display with 4000 Counts
With 19 mm digit size, this multimeter a very good readability. The display shows each of 4-digit values up to 4000 (4000 counts) - independent from the position in which the comma is located.
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Acoustic warning signal
An acoustic signal is from wrong plugging the measuring line immediately sounds an acoustic sound again.
Removable protective caps
The probe tips are optimally protected against contact. If necessary, a protective cap can be removed in order, for example, to measure in luster.
The measuring lead wear indicator
The leads feature two layers of insulation, each in a different colour. Damage to the first insulating layer, a differently colored insulation to the forefront. Ideal for training devices, in order to replace worn measuring lines at an early stage.
Measuring sockets assignment
Depending on the measurement size is the correct assignment of the measuring sockets are shown in the display. Beginners and students, this is a great help to avoid misuse.
Self-resetting fuse
This device has a self-resetting fuse for the measuring range up to 400 mA. The change of expensive high-power fuse is not necessary in this version. This is just in the education of advantage.
Safety when replacing the battery
For changing battery or 10 A fuse, the casing must be opened. For safety reasons, the measuring lines should not be connected. This measuring device is in contrast to simple conventional devices designed in such a way that the housing not open as long as test leads are connected. Test leads can be only after the closing of the housing again.
Green Line
This series is particularly long life of the battery is optimized. It was therefore dispensed with in the development on a display backlight
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- True RMS
- V/DC, V/AC, A/DC standard reading range
- Resistance
- Diode testing
- Acoustic continuity tester
- Temperature:
- Capacitance
- Frequency
- Heart rate in %
- Impedance selector switch
- Relative function
- Auto range
- Low-battery indicator
- Robust casing with protective rubber coating.
- MA measuring range with self-reset of PTC-FUSE.
Scope of delivery
- 2x safety test lead
- Temperature sensor type K (-40 to +230 °C)
- 9 V battery
- User manual.




























