
Highlights & Details
Voltcraft VC276 TRMS DMM ISO calibration
- CAT III 600V
- 6000 counts
- Auto range
- True RMS
- Acoustic warning signal
- Self-resetting mA-current fuse
- Temperature measuring function
- Contactless AC voltage tester
Technical specifications
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0,001 LF 60 mF
- Frequency reading range
1 MHz - 10 MHz
- Temperature
-40°C to +1000 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.9 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -400 Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
178 mm
- Width
85 mm
- Length
43 mm
- Weight
380 g
ISO standards
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC276 (K)
- Display (counts)
6000
- Dim
(L x W x H) 43 x 85 x 178 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1713865 VOLTCRAFT VC276 (K) Handheld multimeter Calibrated to (ISO standards) CAT III 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 1713865 VOLTCRAFT VC276 (K) Handheld multimeter Calibrated to (ISO standards) CAT III 600 V Display (counts): 6000
Description
This text is machine translated.
Features
- True RMS
- V/DC, V/AC, A/DC standard reading range
- Resistance
- Diode testing
- Acoustic continuity tester
- Temperature:
- Capacitance
- Frequency
- Heart rate in %
- Impedance selector switch
- Relative function
- Auto range
- Low-battery indicator
- Robust casing with protective rubber coating.
- MA measuring range with self-reset of PTC-FUSE.
Scope of delivery
- 2x safety test lead
- Temperature sensor type K (-40 to +230 °C)
- 9 V battery
- User manual.















