
Number
Highlights & Details
VC33 Smart DMM
- CAT III 600 V
- 5999 counts
- True RMS 40 Hz - 1 KHz
- Auto measurement detection: AC/DC voltage, resistance, continuity
- Auto range
- NCV
- Slim design with large negative LCD display (88.9 mm)
- Flashlight
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Reading range - resistance
0.1 - 60 MΩ
- Reading range - capacity
0.1μF~60000μF
- Frequency reading range
40Hz~1KHz
- Temperature
0~40℃
- Measurement type (details)
True RMS
- Frequency range
40Hz~1 kHz
- Power supply (details)
1.5 V
- Height
19 mm
- Width
76 mm
- Length
148 mm
- Weight
154 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Type
VC33
- Display
Digital
- Display (counts)
5999
- Dim
(L x W x H) 148 x 76 x 19 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2589628 VOLTCRAFT VC33 Handheld multimeter Digital CAT III 600 V Display (counts): 5999
User & Safety Instructions
User & Safety Instructions 2589628 VOLTCRAFT VC33 Handheld multimeter Digital CAT III 600 V Display (counts): 5999
User & Safety Instructions 2589628 VOLTCRAFT VC33 Handheld multimeter Digital CAT III 600 V Display (counts): 5999
User & Safety Instructions 2589628 VOLTCRAFT VC33 Handheld multimeter Digital CAT III 600 V Display (counts): 5999
Conformity certificate
Conformity certificate 2589628 VOLTCRAFT VC33 Handheld multimeter Digital CAT III 600 V Display (counts): 5999
Warranty Terms
Warranty Terms 2589628 VOLTCRAFT VC33 Handheld multimeter Digital CAT III 600 V Display (counts): 5999
Description
This text is machine translated.
Features
- AC / DC voltage measurement
- Resistance measurement
- Capacitance measurement
- Diode test
- Continuity test
- Analogue bar
- Live wire detection function
- Data hold
- Low battery indicator
- Auto power off
Scope of delivery
- Digital multimeter
- 2x AAA batteries
- Test leads (1 pair)
- Carry case
- User manual




















