
Highlights & Details
Power outlet tester VC40
- Automatic test run
- Finger contacts for Earth Conductor Test and FI testing
- FI/RCD-Test with 30 mA
- Acoustic signals
Technical specifications
- Product type
Mains outlet tester
- Reading category
CAT II 300 V
Manufacturer's standards (no certificate)
- Weight
80 g
- Length
69 mm
- Type
VC40 SE
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2399956 VOLTCRAFT VC40 SE Mains outlet tester CAT II 300 V
User & Safety Instructions
User & Safety Instructions 2399956 VOLTCRAFT VC40 SE Mains outlet tester CAT II 300 V
Conformity certificate
Conformity certificate 2399956 VOLTCRAFT VC40 SE Mains outlet tester CAT II 300 V
Warranty Terms
Warranty Terms 2399956 VOLTCRAFT VC40 SE Mains outlet tester CAT II 300 V
Description
The socket tester enables fast and safe testing of sockets.
Check the wiring
The socket is for possible installation errors, such as the mix of veins and interruptions tested. The test result is displayed optically and acoustically. Is the cabling in order, a permanent tone sounds and all LEDs show the green light.
Residual Current Circuit Test
With the help of the touch-contact, the review of the residual current protection is started. You can residual current circuit breakers (FI) with a trigger current from 30 mA to be tested. The trigger time is automatically set to 300 ms is limited. This test can be used for protection against personal injury and property damage only, if the device detects a correct cabling.
Intermittent warning tone in case of danger
In addition to the LED status display sounds when a dangerous errors a pulsating warning tone. For example, the protective conductor (PE) is missing or the voltage drop between PE and N is too large, it helps to identify the problem immediately of the pulsating warning tone The same occurs if the residual current circuit breaker (RCD) not as prescribed is triggered.
Features
- 3 LED indicators
- Acoustic display
- FI-test button
- Contact electrode.
Scope of delivery
- Power outlet tester VC40
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





