
Highlights & Details
VC523 + AC line splitter set
- Voltcraft VC-523 Clamp meter with AC line splitter set
- Draws current of up to 16 A without splitting the load's power cord
- AC line splitter designed for clamp meters
- AC line splitter increases current reading by 10 times
Technical specifications
- Product type
Clamp meter
- Amperage reading range DC (min.)
0.01 A
- A DC reading range (max.)
400 A
- A AC reading range (min.)
0.01 A
- Amperage reading range AC (max.)
400 A
- Measurement type (details)
True RMS
- Height
209 mm
- Width
35 mm
- Length
70 mm
- Weight
270 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Current reading
AC/DC
- Type
VC523 SE plus DMA
- Display
Digital
- Display (counts)
4000
- Dim
(L x W x H) 70 x 35 x 209 mm
- Temperature reading range (max.)
760 °C
- Features
Vehicle testing
- Opening range of current clamps
32 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2435657 VOLTCRAFT VC523 SE plus DMA Clamp meter Digital CAT III 600 V
User & Safety Instructions
User & Safety Instructions 2435657 VOLTCRAFT VC523 SE plus DMA Clamp meter Digital CAT III 600 V
User & Safety Instructions 2435657 VOLTCRAFT VC523 SE plus DMA Clamp meter Digital CAT III 600 V
User & Safety Instructions 2435657 VOLTCRAFT VC523 SE plus DMA Clamp meter Digital CAT III 600 V
User & Safety Instructions 2435657 VOLTCRAFT VC523 SE plus DMA Clamp meter Digital CAT III 600 V
User & Safety Instructions 2435657 VOLTCRAFT VC523 SE plus DMA Clamp meter Digital CAT III 600 V
Conformity certificate
Conformity certificate 2435657 VOLTCRAFT VC523 SE plus DMA Clamp meter Digital CAT III 600 V
Security datasheet
Security datasheet 2435657 VOLTCRAFT VC523 SE plus DMA Clamp meter Digital CAT III 600 V
Warranty Terms
Warranty Terms 2435657 VOLTCRAFT VC523 SE plus DMA Clamp meter Digital CAT III 600 V
Description
This text is machine translated.
Features
- (Voltcraft VC-523)
- CAT III 600 V AC/DC
- 4000 counts
- Tru RMS
- 8 measurement functions: current, voltage, resistance, temperature, capacitance, frequency, continuity test, diode test
- Built-in work lamp
- (AC line splitter)
- CAT III 300 V
- Power supply: Max. 250 V/AC, 50/60 Hz
- Load current: Max. 16 A
- Safety: IEC/EN61010-1
- Pollution degree: 2
- IP40
Scope of delivery
- VC-523
- AC line splitter
- K-type thermocouple air probe
- K-type measuring adapter
- 3x AAA batteries (1.5 V)
- Safety test leads
- User manual CD
- Safety hint sheet









