
Highlights & Details
ISO VOLTCRAFT VC781 earthing clip-on ammeter for ground loops and ground leakage current
- CAT III 1000 V, CAT IV 600 V
- 9999 counts
- True RMS
- Measurement of the earthing leakage current
- Measurement of the earth loop resistance
- BPF function
- Dust and water-proof protection (IP54)
- Extremely robust
- IOS/Android APP via Bluetooth
Technical specifications
- Internal Data logger: 1,000 frames with 10,000 data points, ext. Data logger APP
- Battery life span approx. 10 h
- Colour TFT display
- Graphical display of saved values
- TRU RMS
- EN IEC 61010-2-032; EN 61010-1:2010
- AC resistance 0,025 to 1500 Ω
- Display (counts): 9999
- Display (digital/mechanical/analogue): Digital
- A/AC reading range max. 40 A
- Measurement range A/AC min. 0.2 mA
- AC current measurement
- Product type
Earth ground clamp meter
- Test voltage
1000 V
- Interfaces
Bluetooth®
ISO standards
- Reading range - resistance
0,025 - 1500 Ω
IP54
- Power supply (details)
7.2 V DC
- Dim
(L x W x H) 30.67 x 5.45 x 10.02 cm
- Weight
1.016 kg
- Display
Digital
- Weight, information
incl. rechargeable battery
- Content
1 pc(s)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Measuring type
Clamp
- Width
5.45 cm
- Height
10.02 cm
- Length
30.67 cm
- Type
VC781
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3804061 VOLTCRAFT VC781 Earth ground clamp meter Calibrated to (ISO standards)
Warranty Terms
Warranty Terms 3804061 VOLTCRAFT VC781 Earth ground clamp meter Calibrated to (ISO standards)
Description
The robust partner for secure earthing measurements
Classified according to CAT III 1000 V/CAT IV 600 V and fitted with a clear display with 9,999 counts, the VOLTCRAFT VC781 earthing clamp meter offers safe measurements and precise results. Furthermore, True RMS provides precise and reliable readings even with non-sinusoidal signals, WAS is indispensable in modern electrical installations. Dust and splash-water protected according to IP54 and equipped with a robust rubber protection frame; it is the perfect companion for professional use even under adverse conditions.
Extensive measurement functions and innovative features
The VC781 scores with its versatility when it comes to earth testing: It enables the exact measurement of the earth leakage current in a range from 0.2 mA to 40 A and the measurement of the earth loop resistance up to 1500 Ω. The integrated BPF (band pass filter) function allows to blend out interfering frequencies and achieve more precise measurement results. In addition, the clamp has an auto as well as a manual measurement range selection, a hold function, a max/min measurement memory and a reference measurement (REL). Practical functions like automatic shut-off, low battery indicator and overload display round off the range of features
Connectivity and extreme durability
Thanks to Bluetooth, the VC781 communicates easily with iOS and Android-based devices. Both data acquisition and user-friendly management of measurement results can be performed directly on a smartphone, tablet or computer.
Included in the delivery
The delivery scope of the VC781 includes a powerful 7.2V Li-ion battery with charging station, a stable and light carrying bag as well as a operating manual.
This text is machine translated.
Features
- Measurement functions: Measurement of the earth leakage current 0.2mA - 40A
- Earth loop resistance up to 1500 Ω
- Data acquisition
- Additional functions:
- Auto/manual measuring range selection
- Hold function
- Max-min measured value storage
- Reference value measurement (REL)
- Auto switch-off
- Display for low battery status
- Overweight alert
- Protective rubber surround
Scope of delivery
- VC781 earthing clip-on ammeter
- User manual
- 7.2V Li-ion battery with charging station
- Transport bag










