
Highlights & Details
Digital multimeter VC-830 (ISO-calibrated)
- CAT IV 600V
- 6000 counts
- Auto range
- Middle value-Measuring (AVG)
- With additional ISO test certificate.
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 4000 µF
- Frequency reading range
10 Hz -10 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
45 Hz - 400 Hz Hz
- Interfaces
optical
- Power supply (details)
9 V battery pack
- Height
185 mm
- Width
91 mm
- Weight
380 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC830
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 91 mm x 185 mm
- Basic accuracy
±0.5 %
- Displays
6000 counts
- Reading category
CAT IV 600V, CAT III 1000 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 124604 VOLTCRAFT VC830 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts):
Information
Information 124604 VOLTCRAFT VC830 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts):
Warranty Terms
Warranty Terms 124604 VOLTCRAFT VC830 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts):
Download
Download 124604 VOLTCRAFT VC830 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts):
Description
Features
- Standard Measuring area V, A, Ω, Frequency, capacity
- Auto-ranging
- Diode test
- Acoustic continuity tester
- Low-Bat-Function
- Data-hold
- REL
- Duty cycle
- Optical interface
- Impedance change over for stray voltage suppression
- Warning symbol in voltages > 30 V
- CAT IV 600V, CAT III 1000V
- TLD®-Function
- Backlight
- Simpler and safer battery and fuse change without opening the housing completely.
Scope of delivery
- battery
- Test leads
- User manual
- Software CD
- ISO test certificate












