
Highlights & Details
Digital multimeter VC830
- CAT IV 600V
- 6000 counts
- Auto range
- Middle value-Measuring (AVG)
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.1 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 60 MΩ
- Reading range - capacity
0.01 nF - 4000 µF
- Frequency reading range
10 Hz -10 MHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
45 Hz - 400 Hz Hz
- Interfaces
optical
- Power supply (details)
9 V battery
- Height
185 mm
- Width
91 mm
- Weight
380 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC830
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 91 mm x 185 mm
- Basic accuracy
±0.5 %
- Displays
6000 counts
Documents & Downloads
Datasheet
Datasheet 124601 VOLTCRAFT VC830 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 124601 VOLTCRAFT VC830 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Information
Information 124601 VOLTCRAFT VC830 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 124601 VOLTCRAFT VC830 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Warranty Terms
Warranty Terms 124601 VOLTCRAFT VC830 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Download
Download 124601 VOLTCRAFT VC830 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.
Comfortable and safe
Autoranging makes taking readings easy as the results are always displayed at the best resolution possible. Selectable display lighting for optimum readabliliy in low-light conditions. A voltage reading range stretching to 1000 V enables tackling pro jobs safely. This includes 3-phase power grids. Fuses protect amperage reading ranges against overload.
Factory calibration ensures accurate readings
Calibration according to manufacturer standards is part of Voltcraft Quality Assurance. This ensures high quality products and compliance with tolerance limits as outlined in the user manual. This does not include certification.
This text is machine translated.
Features
- Standard Measuring area V, A, Ω, Frequency, capacity
- Auto-ranging
- Diode test
- Acoustic continuity tester
- Low-Bat-Function
- Data-hold
- REL
- Duty cycle
- Optical interface
- Impedance change over for stray voltage suppression
- Warning symbol in voltages > 30 V
- CAT IV 600V, CAT III 1000V
- TLD®-Function
- Backlight
- Simpler and safer battery and fuse change without opening the housing completely.
Scope of delivery
- battery
- Test leads
- User manual.

















