
Highlights & Details
Digital multimeter VC870 (ISO-calibrated)
- CAT IV 600V
- 40 000 Counts
- Auto range
- True RMS measurement (Real effective value)
- Temperature measurement
- Power measurement 0.1 - 2500W
- With additional ISO test certificate.
Technical specifications
- {Power} 0 W, 1 W, 2500 W
- cosphi 0.1 - 1
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 V
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.1 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01 Ω - 40 MΩ
- Reading range - capacity
1 pF - 40 mF
- Frequency reading range
40 Hz -400 MHz
- Temperature
-40 to +400 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.1 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz Hz
- Interfaces
optical
- Power supply (details)
9 V battery pack
- Height
185 mm
- Width
91 mm
- Weight
380 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC870
- Display
Digital
- Display (counts)
40000
- Dim
(W x H) 91 mm x 185 mm
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-40 °C
- Basic accuracy
±0.1 %
- Displays
40 000 Counts
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 124608 VOLTCRAFT VC870 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts):
Warranty Terms
Warranty Terms 124608 VOLTCRAFT VC870 Handheld multimeter Calibrated to (ISO standards) Digital CAT III 1000 V, CAT IV 600 V Display (counts):
Description
Features
- Standard Measuring area V, A, Ω, Frequency, capacity
- Auto-ranging
- Diode test
- Acoustic continuity tester
- Low-Bat-Function
- Data-hold
- REL
- Duty cycle
- Optical interface
- Impedance change over for stray voltage suppression
- Warning symbol in voltages > 30V
- CAT IV 600V, CAT III 1000V
- TLD®-Function
- Backlight
- Temperature measuring
- Power measurement
Scope of delivery
- battery
- Test leads
- Software CD
- Power meter adapter
- User manual
- ISO test certificate















