
Highlights & Details
Digital multimeter VC880-ISO calibration
- CAT III 1000 V, CAT IV 600 V
- 40000 counts
- Auto range
- High accuracy of 0.025 %
- True RMS measurement AC + DC
- 1 kHz low pass filter
- Reference measurement
- Duty cycle
- Temperature reading
- Built-in data logger
- Internal memory for up to 1000 readings
- With additional ISO calibration certificate
Technical specifications
- Recording function: 1 reading/second
- Low pass filter (1kHz)
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.0001 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01 Ω - 40 MΩ
- Reading range - capacity
0.001 nF - 4000 µF
- Frequency reading range
10 Hz - 40 MHz
- Temperature
-40 to +1000 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.03 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -100 kHz Hz
- Interfaces
optical
- Power supply (details)
9 V battery
- Height
185 mm
- Width
91 mm
- Weight
380 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC880
- Display
Digital
- Display (counts)
40000
- Dim
(W x H) 91 mm x 185 mm
- Features
Data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 124610 VOLTCRAFT VC880 Handheld multimeter Calibrated to (ISO standards) Digital Data logger CAT III 1000 V, CAT IV 600 V Displ
Warranty Terms
Warranty Terms 124610 VOLTCRAFT VC880 Handheld multimeter Calibrated to (ISO standards) Digital Data logger CAT III 1000 V, CAT IV 600 V Displ
Download
Download 124610 VOLTCRAFT VC880 Handheld multimeter Calibrated to (ISO standards) Digital Data logger CAT III 1000 V, CAT IV 600 V Displ
Description
Compact and robust
The shock-proof device features a composite enclosure including a protective rubber layer. And the rubber-coating also provides lots of grip. A stand on the rear side lets you place the multimeter in a way that allows you to read the display, keeping your hands free for taking readings.
True RMS readings ensure accuracy
True RMS measurement enables reading of asymmetrical voltage and amperage with wave forms other than a sinus. Asymmetric voltages are very common in various types of dimmers, speed limiters, synchonised switches, pulse-type chargers, or scale model speed controllers. Which means that in these cases conventional meters displaying average readings are prone to large measurement errors.
Comfortable and safe
Autoranging makes taking readings easy as the results are always displayed at the best resolution possible. Selectable display lighting for optimum readabliliy in low-light conditions. A voltage reading range stretching to 1000 V enables tackling pro jobs safely. This includes 3-phase power grids. Fuses protect amperage reading ranges against overload.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- Standard measurement ranges V, A, frequency, resistance, capacitance
- Auto ranging
- Diode testing
- Acoustic continuity test
- 1 KHz low pass filter
- Reading comparison function
- Can store up to 1000 readings
- Min/Max/AVG function
- Data hold
- REL (relative measurements)
- Duty cycle
- Optical interface for data analysis
- Impedance switching for stray voltage suppression
- Warning symbol for voltages from 30 V
- CAT IV 600V, CAT III 1000 V
- TLD® function
- Low battery function
- Backlit display
- Easier and safer battery and fuse change without completely opening the housing.
Scope of delivery
- Battery
- Test leads
- ISO calibration certificate
- VOLTSOFT analysis software
- User manual.
Hints
System requirements
- .Net framework v2.0 onward. · Windows® XP SP2/Windows Vista™/Windows® 7/8/8.1 · CD drive · USB interface.







