
Highlights & Details
VC880 digital multimeter
- CAT IV 600V
- 40 000 counts
- Auto range
- High accuracy of 0.025 %
- True RMS measurement AC + DC
- 1 KHz low pass filter
- Comparative measurements
- Duty cycle
- Temperature measurement
- With data logger function
- Internal memory for up to 1000 readings
Technical specifications
- Recording function: 1 reading/second
- Low pass filter (1kHz)
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.0001 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01 Ω - 40 MΩ
- Reading range - capacity
1 pF - 40 mF
- Frequency reading range
10 Hz - 40 MHz
- Temperature
-40 to +1000 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.05 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -100 kHz Hz
- Interfaces
optical
- Power supply (details)
9 V battery
- Height
185 mm
- Width
91 mm
- Weight
380 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC880
- Display
Digital
- Display (counts)
40000
- Dim
(W x H) 91 mm x 185 mm
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-40 °C
- Features
Data logger
- Basic accuracy
±0,025 %
- Displays
40 000 counts
Documents & Downloads
Datasheet
Datasheet 124609 VOLTCRAFT VC880 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 40000
User & Safety Instructions
User & Safety Instructions 124609 VOLTCRAFT VC880 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 40000
Information
Information 124609 VOLTCRAFT VC880 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 40000
Conformity certificate
Conformity certificate 124609 VOLTCRAFT VC880 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 40000
Warranty Terms
Warranty Terms 124609 VOLTCRAFT VC880 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 40000
Download
Download 124609 VOLTCRAFT VC880 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 40000
Download 124609 VOLTCRAFT VC880 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 40000
Description
Features
- Standard measurement ranges V, A, frequency, resistance, capacitance
- Auto ranging
- Diode tester
- Audible continuity tester
- 1 KHz low pass filter
- Reading comparison function
- Can store up to 1000 readings
- Min/Max/AVG function
- Data Hold
- REL (relative measurements)
- Duty cycle
- Visual interface
- Impedance switching for stray voltage suppression
- Warning symbol at voltages over > 30 V
- CAT IV 600V, CAT III 1000 V
- TLD® function
- Low battery function
- Backlit display
- Easier and safer battery and fuse change without completely opening the housing.
Scope of delivery
- Battery
- Test leads
- Voltsoft software
- Instructions for use.
Hints
System requirements
- Windows® XP - SP2
- Windows Vista
- Windows 7
- .Net framework V2.0 or higher












