
Highlights & Details
2-in-1 Combo Pack Digital multimeter VC 890 OLED
- CAT III 1000 V, CAT IV 600 V
- Comprehensive safety concept
- Warning tone upon incorrect connection (TLD ® -Function)
- Incl. VC810 Bluetooth ® Adapter
- Incl. Robust bag VC-BAG 200
Technical specifications
- Recording function: 1 reading/second
- Low-pass filter (1kHz)
- Voltage reading range DC (min.)
0.01 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.0001 V
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- Reading range - resistance
0.01 Ω - 60 MΩ
- Reading range - capacity
0,001 nF - 6000 µF
- Frequency reading range
10 Hz – 60 MHz
- DC resistance
10 MΩ
- Basic accuracy
0.03 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 100 kHz
- Weight
380 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC890 OLED
- Display
Digital
- Display (counts)
60000
- Dim
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-40 °C
- Features
OLED display
Data logger
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1420547 VOLTCRAFT VC890 OLED Handheld multimeter Digital OLED display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts)
User & Safety Instructions 1420547 VOLTCRAFT VC890 OLED Handheld multimeter Digital OLED display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts)
Information
Information 1420547 VOLTCRAFT VC890 OLED Handheld multimeter Digital OLED display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts)
Conformity certificate
Conformity certificate 1420547 VOLTCRAFT VC890 OLED Handheld multimeter Digital OLED display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts)
Warranty Terms
Warranty Terms 1420547 VOLTCRAFT VC890 OLED Handheld multimeter Digital OLED display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts)
Download
Download 1420547 VOLTCRAFT VC890 OLED Handheld multimeter Digital OLED display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts)
Download 1420547 VOLTCRAFT VC890 OLED Handheld multimeter Digital OLED display, Data logger CAT III 1000 V, CAT IV 600 V Display (counts)
Description
The professional multimeter series from VOLTCRAFT ®. Sturdy, reliable, practical equipment, ergonomic shape, safe for the user - these are the attribute, which describes the professional multimeter. Also in puncto safety, this multimeter sets the diagram. The patented casing only allows you to open it to change the battery and the fuse only when the device has been disconnected from all test leads. The integrated TLD® function (test lead detection) warns the user if the test leads are connected incorrectly. At input voltages> 30 V a warning symbol appears in the display. The sturdy casing is splashed with soft rubberised cap and the 1000 V high power safety, the Warning tone on wrongly connected meter lead and impedance switchover, which reduces the input resistance by pressing the key to revent erroneous measurement by stress-voltage and to round-off the exclusive security concept. An optical electronic interface belongs to series designing. The device is designed for measurements in the overvoltage category CAT IV 600V and CAT III 1000V; approved and tested according to EN-61010.
The interface adapter enables a wireless connection between VC 800 series multimers and Bluetooth 4.0 enabled mobile devices. The adapter is inserted into the multimeter interface slot turning the serial IR interface into a wireless Bluetooth® interface. Adapter compatible with all VC-800 series test equipment.
All of the components can be stowed away in the sturdy bag.
Features
- Measuring ranges: voltage, current, frequency, resistance, capacitance, temperature
- Auto ranging
- Diode testing
- Acoustic continuity test
- 1 KHz low pass filter
- Comparison measurement function
- Can store up to 1000 readings
- Min/Max/AVG function
- Data hold
- REL (relative measurements)
- Duty cycle
- Visual interface
- Impedance switching for stray voltage suppression
- Warning symbol for voltages> 30 V
- CAT IV 600V, CAT III 1000 V
- TLD ® -function detects incorrectly inserted safety test leads
- Low battery function
- Rich contrast OLED Display
- Simpler and safer battery and fuse change without opening the housing completely.
- Tripod mount
- VC810: operating display
- Connectivity indicator
- Max. wireless range: 10 m.
Scope of delivery
- Batteries
- Test leads
- Croco-measuring lines
- Analysis software
- USB-interface cables
- Thermal Sensors
- User manual
- VC810 Bluetooth ® Adapter
- Bag VC-BAG 200.



















