
Highlights & Details
VOLTCRAFT VC891 Digital Multimeter (K)
- CAT III 1000 V, CAT IV 600 V
- 60000 counts
- Auto range
- Built-in torch and display backlighting
- AC/DC current measuring range
- 600 V high-voltage fuses
- True RMS
- IOS/Android APP via Bluetooth LE 4.0
- Red dot design award winner 2023
Technical specifications
- Duty cycle 10 Hz – 2 kHz (10 % – 90 %), diode test 3 V
- Voltage reading range DC (min.)
0.001 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.01 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
10 mΩ - 60 MΩ
- Reading range - capacity
100 pF - 60 mF
- Frequency reading range
0,001 Hz - 60 MHz
- Temperature
-40 °C - 1000 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.03 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 100 kHz
- Interfaces
Bluetooth®
- Power supply (details)
3x AAA battery
- Height
200 mm
- Width
91 mm
- Length
43 mm
- Weight
430
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Current reading
AC/DC
- Type
VC891
- Display
Digital
- Display (counts)
60000
- Dim
(L x W x H) 43 x 91 x 200 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Reading frequency
3 Hz
- Features
Data logger
LoZ
- Interfaces
Bluetooth®
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2813726 VOLTCRAFT VC891 Handheld multimeter Calibrated to (ISO standards) Digital Data logger, LoZ CAT III 1000 V, CAT IV 600 V
User & Safety Instructions
User & Safety Instructions 2813726 VOLTCRAFT VC891 Handheld multimeter Calibrated to (ISO standards) Digital Data logger, LoZ CAT III 1000 V, CAT IV 600 V
Information
Information 2813726 VOLTCRAFT VC891 Handheld multimeter Calibrated to (ISO standards) Digital Data logger, LoZ CAT III 1000 V, CAT IV 600 V
Warranty Terms
Warranty Terms 2813726 VOLTCRAFT VC891 Handheld multimeter Calibrated to (ISO standards) Digital Data logger, LoZ CAT III 1000 V, CAT IV 600 V
Description
The top model of the VC-800 series provides impressive functions for craftsmen, for technicians in the industry and for laboratory applications of the same.
TFT display Armed. Individual. Sensational.
An angle-independent color display with excellent contrast, which is also individually configurable. Depending on the lighting conditions, the display can be either positive (dark digits on a light background) or negative (night mode).
Precise measurement and accurate indications
With 60,000 counts reading accuracy and a measuring basic accuracy of ± 0.03%, this handheld multimeter is in the upper class, which is normally reserved for laboratory table-top equipment.
Revolutionary magnetic technology – both hands free for measuring tips
Incorporated in the housing, extra strong neodymium magnets ensure a secure hold at the control cabinet door. Thus, the device must no longer be placed on the ground when taking measurements. For measuring tasks on the construction site, one of the measuring tips can be magnetically fixed to the multimeter. Special measuring tips with incorporated ferromagnetic material adhere securely and firmly to the multimeter - but not to the control cabinet. One measuring tip together with the multimeter forms one unit in one hand and the other measuring tip in the other hand can be guided to the second measuring point.
Fantastically flexible test leads
A silicone coating with wear indicator designed in two layers and colors provides some flexibility. The extremely fine wired construction, which is twisted for mechanical reinforcement with highly flexible and tear-resistant plastic fiber, enormously increases the flexibility. VOLTCRAFT brings this technology to series production of multimeters for the first time.
Read from the distance
The VC-891 communicates with Android or iOS devices via Bluetooth LE 4.0. For this purpose there are numerous uses: Measure in the engine compartment and read off on the smartphone inside, or measure in the control cabinet and press the buttons on the machine in order to be able to read off the measurement result at the same time on the Smartphone. A voice output can be switched. Moreover, the multimeter can be controlled remotely via a smartphone, e.g. to switch to Delta mode.
Write and save measurement data
All readings, depending on reading range, can be recorded using your smartphone or tablet. The display is done as a diagram as well as in tabular form. All recordings can be saved and exported at a later time or sent via e-mail. Up to three VC-891 can be logged at the same time. Each curve is displayed in a separate color in the diagram. This allows time-dependent changes to be read clearly.
Make it your device
Many functions can be configured individually. Automatic switch-off after 5, 10, 15 or 30 min. Or always on (is interesting for the data logger function). The background illumination for buttons and rotary switches can be set individually or always stay off. The beep sound during measurement range change can be turned on / off or the volume reduced.
Measure the mixing voltage
The VC-891 is able to measure the direct voltage component in alternating voltages and vice versa. Both values can be read together in the display with this function.
Impedance switching
The LoZ function makes it possible to measure alternating voltages with low impedance. The lower internal resistance of the measuring device reduces the measurement deviations due to stray and ghost voltages.
Switchable low pass filter (LPF)
In digitally controlled motors, unwanted modulated control signals are ignored for the measurement.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.
Min Max
The highest and lowest values of a series of measurements are saved and displayed.
Compare measurement series
You can define an upper and lower value in each setup. Also, whether the target value is to be within or outside the two values. In comparison mode, a pass or fail (depending on the defined conditions) is shown in the display in seconds in addition to the measurement value. It works not only with voltage values but also in all measuring ranges.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with two built-in LED lights.
Measuring jacks monitoring
If measuring lines are accidentally inserted into current measuring sockets, a warning sound and a warning message is emitted on the display (unless the selector switch is set to current measurement).
Battery replacement safety
To replace batteries or fuses the casing must be opened. For safety reasons, the measuring cables should not be connected. This measuring device is, unlike with simple conventional devices, designed in such a way that the housing cannot be opened when measuring lines are connected. You can only connect measuring lines after the housings are closed.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- AC/DC voltage measurement up to 1000 V
- AC/DC readings up to 10 A.
- LoZ function
- Capacitance testing
- Resistance measurement
- Diode test
- Acoustic continuity test
- HOLD function
- Low-battery indicator
- Auto switch-off
- Robust casing with protective rubber coating.
- Temperature reading
- Frequency measurement
- Duty cycle
- Low-pass filter measurement
- PEAK/Min/Max function
- REL
- AC and DC voltage measurements
- Comparison function
- Data acquisition
Scope of delivery
- Multimeters
- Test Leads
- 3 x 1.5 V AAA batteries
- Temperature sensor with point contact
- User manual













