
Number
Highlights & Details
VC905
- CAT III 1000 V, CAT IV 1000 V.
- 6000 counts
- Dust and water-proof protection (IP65)
- Extremely robust
- The transflective display provides better visibility outdoors
Technical specifications
- Analogue bar graph
- IP65
- Voltage reading range DC (min.)
60 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
600 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
600 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
600 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
600Ω - 60 MΩ
- Reading range - capacity
6 nF - 60 mF
- Frequency reading range
60 Hz - 10 MHz
- Temperature
0 - 1000 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Measurement type (details)
True RMS
- Frequency range
60HZ -10 MHz
- Power supply (details)
4 x 1.5 V DC
- Height
67 mm
- Width
164 mm
- Length
236 mm
- Weight
910 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC905
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 236 x 164 x 67 mm
- Temperature reading range (max.)
1000 °C
- Temperature reading range (min.)
-40 °C
- Features
LoZ
IP65
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728801 VOLTCRAFT VC905 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 1000 V Display (cou
Warranty Terms
Warranty Terms 3728801 VOLTCRAFT VC905 Handheld multimeter Calibrated to (ISO standards) Digital LoZ CAT III 1000 V, CAT IV 1000 V Display (cou
Description
Transflective display – the next generation
It combines the advantages of a TFT color display with an LCD. The display offers brilliant contrast similar to a conventional LCD when exposed to direct sunlight outdoors. For normal to dark conditions, the display shines with a contrast never before available. It possesses an individually configurable and an automatic brightness adjustment and an automatic light/dark switching (night mode).
Ground-breaking magnetic technology – both hands free for test leads
Extra strong neodymium magnets integrated in the casing ensure a secure fit on the control cabinet door. Thus, the device must not be placed on the ground any longer during measurements. If required, the measuring leads also adhere magnetically to the device.
Make it your device
Many functions can be configured individually. Automatic switch-off after 5, 10, 15 or 30 min. The bar graph can generally be switched on and off in order, for example, to be able to detect trends or fluctuations in a better way. Beep sound during measurement range change can be switched on/off.
Water and dust proof according to IP65
Use and storage in places with high humidity or wetness are possible without any problem. In this device, the measuring sockets are not part of the circuit board, but are completely sealed tight with the housing.
Impedance switching
The LoZ function makes it possible to measure alternating voltages with low impedance. The lower internal resistance of the measuring device reduces the measurement deviations due to stray and ghost voltages.
Delta measurement
For measuring deviations of a specified value. This allows you to focus on the positive and negative changes and does not have to reckon with all the time.
Sample ratio
Measurement rate or duty cycle refers to phase angle control, switched-mode power supplies and other digital switched devices to determine the percentage value between ON (pulse) and OFF.
Min Max
The highest and lowest values of a series of measurements are saved and displayed.
Display and keypad lock
Subtly incorporated edges protect the display, the rotary switch and all the keys.
An elaborately produced 2-component casing with integrated soft-rubber protection not only provides grip, but also protects the device during rough applications.
Anti-tipping
The broad bearing surface made of soft rubber provides much more stability when the stand is folded out.
Non-slip
Lying and standing with connected measuring leads - the measuring device remains in position. When stored without test leads, the rubberized edge protector prevents it from slipping even when the meter is lying on the display side.
Built-in torch
It's easier to find your way in the dark to the fuse box with its integrated LED light.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- Measurement functions:
- Direct voltage up to max. 1000 V
- Alternating voltage up to max. 1000 V
- AC and DC voltage up to max. 10 A or 20 A for a short time (max. 10 seconds)
- Frequency measurement from 60 Hz to 10 MHz (electronic)
- Capacities up to 60 mF
- LoZ
- Resistors up to 60 MΩ
- Continuity testing
- Diode test
- Additional functions:
- Auto/manual measuring range selection
- Hold function
- Max-min measured value storage
- Reference value measurement (REL)
- Analogue bar graph display
- Duty cycle
- Auto display lighting
- Automatic swtich-off (selectable)
- Integrated LED lamp
- Folding-out stands
- Battery level indicator
- Warning symbol during the measurement of hazardous voltages
- Rubber protective frame with test prod holder on the rear
- Robust casing with protective rubber coating.
- Magnetic measuring tip holder for enclosed measuring tips
Scope of delivery
- Digital multimeter
- User manual
- K-type temperature sensor with point contact
- 4x 1.5 V battery
- One pair of CAT IV 1000 V safety test leads (PVC cable)













