
Highlights & Details
True RMS Digital Multimeter VC950
- CAT IV 600V
- Auto Range
- Display with 10000/100000 counts
- Enormously high basic accuracy of ±0.015 %
- 3 Sa/s measuring rate
- Data logger function for 20000 readings
- Extensive features
Technical specifications
- Measuring range Duty Cycle: 20 - 80 %
- Voltage reading range DC (min.)
0.001 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.0001 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.0001 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.01Ω - 10 MΩ
- Reading range - capacity
0.001 nF -40 mF
- Frequency reading range
0.001 Hz -4 MHz
- Temperature
-200 to +1200 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.02 %
- Measurement type (details)
True RMS
- Frequency range
40 Hz - 100 kHz Hz
- Interfaces
optical
1x USB
- Power supply (details)
4 x AA batteries
- Height
214 mm
- Width
98 mm
- Weight
620 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
VC950
- Display
Digital
- Display (counts)
100000
- Dim
(W x H) 98 mm x 214 mm
- Temperature reading range (max.)
+1200 °C
- Temperature reading range (min.)
-200 °C
- Features
Data logger
- Basic accuracy
±0.015 %
- Displays
10000/100000 Counts
- Reading category
CAT IV 600V
Documents & Downloads
Datasheet
Datasheet 124705 VOLTCRAFT VC950 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 100000
Datasheet 124705 VOLTCRAFT VC950 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 100000
User & Safety Instructions
User & Safety Instructions 124705 VOLTCRAFT VC950 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 100000
Conformity certificate
Conformity certificate 124705 VOLTCRAFT VC950 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 100000
Warranty Terms
Warranty Terms 124705 VOLTCRAFT VC950 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 100000
Download
Download 124705 VOLTCRAFT VC950 Handheld multimeter Digital Data logger CAT III 1000 V, CAT IV 600 V Display (counts): 100000
Description
The meter is particularly suitable for detecting errors in electronics, in process automation, power distribution and at electromechanical systems. The meter can record multiple measurements in portable use and can also continue functioning without supervision. Therefore, the device has an internal memory of up to 20,000 measurements. The data can be easily transferred to the PC using optical USB port. The large display with a display of up to 100000 counts and automatic backlight allows simultaneous display of multiple measurements in dark surroundings. Navigation buttons for quick selection of menu items to simplify the handling of this measuring device. The integrated TLD®-function (test lead detection) warns the user if the measurement lines are connected incorrectly. By input voltages > The warning sign appears at 30V in the display. The VC950 also offers the option of True RMS of AC voltage and current for accurate representation of complex signals or non-linear loads. The test result is automatically reduced especially with low ohm measurements or capacitance measurements by the cable resistance with relative value mode.
The devices are for measurement in the over-voltage category CAT IV 600V and CAT III 1000V approved and tested as per EN-61010 standards.
Features
- Dual-Display with bargraph
- Auto range
- Standard measuring range V, A, Ω, dB, dBm
- True RMS AC+DC
- Measurement of frequency, capacitance, temperature
- Duty Factor Measurement
- Measurement of relative value
- Peak Hold and Auto Hold functions
- Min/max measurement.
- Formation of average value (AVG)
- Data logger for up to 20000 measured values
- Diode test
- Continuity tester
- Automatic display lights
Scope of delivery
- Test leads
- Alligator clips
- K-type measuring adapter
- K-type thermocouple sensors
- 4 x AA batteries
- Carrying strap
- Interface cable
- VoltSoft analysis software
- Instructions for use.
Hints
System requirements
- Windows® XP - SP2
- Windows Vista
- Windows 7
- .Net framework V2.0 or higher









