
Highlights & Details
- No. of outputs 3 x
- 0 - 30 / 0.01 - 3 A
- 4 - 6.2 V / 0.01 - 2.5 A
- 5 - 12 V / 0 - 2.5 A
- 123 W
- OVP
Technical specifications
- Type
VLP-1303 USB
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
123 W
- Technology
Linear regulated PSU
- Features
OVP
- Dim
(L x W x H) 270 x 260 x 115 mm
ISO standards
- Weight
6.6 kg
- Output voltage (max.)
30 V
- Output voltage (min.)
0 V
- Output voltage 2 (max.)
6.2 V
- Output voltage 2 (min.)
4 V
- Output voltage 3 (max.)
12 V
- Output voltage 3 (min.)
5 V
- Max. output current
3 A
- Output current (min.)
0.01 A
- Output current 2 (max.)
2.5 A
- Output current 2 (min.)
0.01 A
- Output current 3 (max.)
2.5 A
- Output current 3 (min.)
0 A
- Mains supply
IEC 320 C14
- Width
260 mm
- Height
115 mm
- Length
270 mm
- Max. temperature
40 °C
- Min. temperature
5 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2453181 VOLTCRAFT VLP-1303 USB Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0.01 - 3 A 123 W OVP No. of o
Warranty Terms
Warranty Terms 2453181 VOLTCRAFT VLP-1303 USB Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0.01 - 3 A 123 W OVP No. of o




