
Highlights & Details
VOLTCRAFT VLP-1303 USB LABORATORY POWER SUPPLY
- Linear regulated PSU (no harmonics)
- 3 outputs
- Over voltage protection (OVP)
Technical specifications
- Type
VLP-1303 USB
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
123 W
- Technology
Linear regulated PSU
- Features
OVP
- Dim
(L x W x H) 270 x 260 x 115 mm
ISO standards
- Weight
6.6 kg
- Output voltage (max.)
30 V
- Output voltage (min.)
0 V
- Output voltage 2 (max.)
6.2 V
- Output voltage 2 (min.)
4 V
- Output voltage 3 (max.)
12 V
- Output voltage 3 (min.)
5 V
- Max. output current
3 A
- Output current (min.)
0.01 A
- Output current 2 (max.)
2.5 A
- Output current 2 (min.)
0.01 A
- Output current 3 (max.)
2.5 A
- Output current 3 (min.)
0 A
- Calibration service
5 calibration values per range; VDC, VAC, ADC, AAC
- Mains supply
IEC 320 C14
- Width
260 mm
- Height
115 mm
- Length
270 mm
- Max. temperature
40 °C
- Min. temperature
5 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2454521 VOLTCRAFT VLP-1303 USB Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0.01 - 3 A 123 W OVP No. of o
Warranty Terms
Warranty Terms 2454521 VOLTCRAFT VLP-1303 USB Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 30 0.01 - 3 A 123 W OVP No. of o
Description
USB test and development port
With the Voltcraft VLP-1303 USB, a connected USB device can be "stressed". The number of devices featuring USB host connectors is steadily on the rise. Those devices also need to operate with USB power supply not up to the required standards. The VLP-1303 USB has built-in this test and development socket.
USB current limiter
The built-in current limiter with variable settings simulates an USB port that supplies less than 500mA. This allows assessing whether e.g. USB flash drives work at low amperage levels.
USB under/overvoltage
The USB test port enables seamless voltage settings between 3.9 and 6.2V. The selector engages at 5.1V. For safety reason, overvoltage mode needs to be turned on separately. Undervoltage supply can be selected at any time.
Precise power settings
The 10-speed potentiometer facilitates the exact setting of the output voltage from 0 - 30 V.
Silent cooling
Unlike SMPSs, linear power supply units require appropriate cooling. The VLP-1303 USB has over-dimensioned, passive heat sinks. No fans required. Moreover, there's enough thermal headroom left to allow operating at maximum capacity levels.
QuickCharge USB 2.0 port
In addition to the USB test and development port, the unit comes with a USB charging port. This enables the supply of mobile devices and any USB-powered lab equipment.
This text is machine translated.
Features
- Highly accurate multi-position selector knob
- USB developer mode (4.0 to 6.2 V)
- USB quick charging port (5V / 9V/ 12V).
Scope of delivery
- Laboratory power supply VLP-1303 USB
- Power cable;
- User manual.




