
Highlights & Details
VOLTCRAFT VLP-1405 USB laboratory power supply
- Linear regulated PSU (no harmonics)
- 3 outputs
- Over voltage protection (OVP)
- This text is machine translated.
Technical specifications
- Type
VLP-1405 USB
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
233 W
- Technology
Linear regulated PSU
- Features
OVP
- Dim
(L x W x H) 260 x 350 x 125 mm
Manufacturer's standards (no certificate)
- Input voltage
230 V AC
- Weight
9 kg
- Connections
4 mm safety jacks (output 1)
USB test and development port (output 2)
USB charging port (output 3)
- Output voltage (max.)
40 V
- Output voltage (min.)
0 V
- Output voltage 2 (max.)
6.2 V
- Output voltage 2 (min.)
4 V
- Output voltage 3 (max.)
12 V
- Output voltage 3 (min.)
5 V
- Max. output current
5 A
- Output current (min.)
0.01 A
- Output current 2 (max.)
2.5 A
- Output current 2 (min.)
0.01 A
- Output current 3 (max.)
2.5 A
- Output current 3 (min.)
0 A
- Mains supply
IEC 320 C14
- Type
Linear
- Width
350 mm
- Height
125 mm
- Length
260 mm
- Residual ripple
2-20 mV
- Max. temperature
40 °C
- Min. temperature
5 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1629370 VOLTCRAFT VLP-1405 USB Bench PSU (adjustable voltage) 0 - 40 0.01 - 5 A 233 W OVP No. of outputs 3 x
Warranty Terms
Warranty Terms 1629370 VOLTCRAFT VLP-1405 USB Bench PSU (adjustable voltage) 0 - 40 0.01 - 5 A 233 W OVP No. of outputs 3 x
Description
USB test and development port
With the VOLTCRAFT VLP-1405 USB can be a connected USB device "stressed out". The number of devices featuring USB host connectors is steadily on the rise. Those devices also need to operate with USB power supply not up to the required standards. The VLP-1405 USB, this test and development socket fitted.
USB current limiter
The built-in current limiter with variable settings simulates an USB port that supplies less than 500mA. This allows assessing whether e.g. USB flash drives work at low amperage levels.
USB under/overvoltage
The USB test port enables seamless voltage settings between 3.9 and 6.2V. The selector engages at 5.1V. For safety reason, overvoltage mode needs to be turned on separately. Undervoltage supply can be selected at any time.
Precise power settings
The 10-turn potentiometer facilitates the precisely required adjustment of output voltage of 0 - 40 V.
Silent cooling
Unlike SMPSs, linear power supply units require appropriate cooling. The VLP-1405 USB has over-dimensioned, passive heat sink. No fans required. Moreover, there's enough thermal headroom left to allow operating at maximum capacity levels.
QuickCharge USB 2.0 port
In addition to the USB test and development port, the unit comes with a USB charging port. This enables the supply of mobile devices and any USB-powered lab equipment.
This text is machine translated.
Features
- Highly accurate multi-position selector knob
- USB developer mode (4.0 to 6.2 V)
- USB quick charging port (5V / 9V/ 12V).
Scope of delivery
- Laboratory power supply VLP-1405 USB
- Power cord
- User manual.








