
Highlights & Details
BC 10 Lead battery charger
- For 6 V, 12 V and 24 V rechargeable lead acid batteries
- Refresh function
- Trickle charging
- Automatic battery detection
Technical specifications
- Operating voltage: 220 - 240 V/AC (50 Hz)
- Rechargeable battery type: lead gel, lead acid, lead fleece (Wet /MF / VRLA / AGM / GEL)
- Battery capacity: min. 1.2 Ah, max. 120 Ah
- Battery voltage: 6 V / 12 V / 24 V
- Trickle charging current: 250 mA max.
- Charging current: max. 10 A
- Dimensions (D x W x H): 162 x 257 x 173 mm
- Weight: 1450 g
- Product type
VRLA charger
- Matching rechargeable battery
SLA
Lead-acid
Lead acid membrane
- Suitable for lead-type rechargeables
6 V
12 V
24 V
- Recommended battery capacity (min.)
1.2 Ah
- Recommended battery capacity (max.)
120 Ah
- Charging slots
1
- Operating voltage
220 - 240 V
- Charging current (max.)
10 A
- Charging current at 6 V
1 A
- Charging current at 12 V
1 A
5 A
10 A
- Charging current at 24 V
1 A
5 A
- Charge Voltage
7. 3 V
14.5 V
29 V
- Width
257 mm
- Height
173 mm
- Depth
162 mm
- Weight
1450 g
- Dim
(W x H x D) 257 x 173 x 162 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1407456 VOLTCRAFT VRLA charger BC-10 6 V, 12 V, 24 V Charging current (max.) 10 A
Conformity certificate
Conformity certificate 1407456 VOLTCRAFT VRLA charger BC-10 6 V, 12 V, 24 V Charging current (max.) 10 A
Warranty Terms
Warranty Terms 1407456 VOLTCRAFT VRLA charger BC-10 6 V, 12 V, 24 V Charging current (max.) 10 A
Description
Features
- Over temperature protection
- Reverse battery and short-circuit protection mechanisms
- Anti-spark protection
- Faulty battery detection
Scope of delivery
- Charger
- Cable with terminal blocks
- Warning label
- Operating instructions







