
Number
Highlights & Details
Lead-acid rechargeable battery plug charger BC-1001
- For 6 V and 12 V lead-acid batteries
- Overload and reverse polarity protection
- Trickle charging
Technical specifications
- Cable length of 1.6 m
- II protection rating
- Product type
VRLA charger
- Matching rechargeable battery
SLA
Lead-acid
Lead acid membrane
- Suitable for lead-type rechargeables
6 V
12 V
- Recommended battery capacity (min.)
1.2 Ah
- Recommended battery capacity (max.)
14 Ah
- Charging slots
1
- Operating voltage
220 - 240 V
- Charging current (max.)
1 A
- Charging current at 6 V
1 A
- Charging current at 12 V
1 A
- Charge Voltage
7. 3 V
14.4 V
- Width
49 mm
- Height
82 mm
- Depth
72 mm
- Weight
190 g
- Dim
(W x H x D) 49 x 82 x 72 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1406342 VOLTCRAFT VRLA charger BC-1001 6 V, 12 V Charging current (max.) 1 A
Conformity certificate
Conformity certificate 1406342 VOLTCRAFT VRLA charger BC-1001 6 V, 12 V Charging current (max.) 1 A
Warranty Terms
Warranty Terms 1406342 VOLTCRAFT VRLA charger BC-1001 6 V, 12 V Charging current (max.) 1 A
Description
Always the same, after a long period of time - the vehicle battery is empty!
That may be the electric child car, the lawn mower tractor or also the convertible for the summer.
This space-saving plug charger, you can charge and have no trouble in between these lead-acid, if the vehicle is to be moved. Simple and safe charging. Over the push button switch at the device can be set between 6 V and 12 V can be selected. In addition, the battery charger has a trickle charging, so that the battery can remain connected even longer.
Features
- Trickle charging
- 6-step fully automatic charging characteristics
- CCCV charging process
- Switch for charging voltage
- Overload and reverse polarity protection
- LED display
Scope of delivery
- Plug-in charger BC-1001
- Alligator clips
- User manual.



