
Number
Highlights & Details
VOLTCRAFT VSF-2000 Laboratory Power Supply 4x 500W 80V 20A 2000W
- Input voltage: 100 - 240 V AC, 45 - 65 Hz
- Rated output voltage: 0 - 80 V
- Rated output current: 0 - 20 A
- 4-channel operation
- Maximum output power: 2000 W (4x 500 W)
- Output resolution: 10 mV / 1 mA
- CV / CC priority modes with adjustable rise and fall times
- 10.92 cm (4.3") TFT LCD display
Technical specifications
- Type
VSF-2000
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
4 x
2000 W
- Technology
SMPSU
- Interfaces
LAN
RS232
RS485
USB
- Features
programmable
remote controlled
OVP
- Dim
(L x W x H) 446.2 x 215 x 133 mm
Manufacturer's standards (no certificate)
- Weight
6 kg
- Output
4 mm connector
- Output voltage (max.)
80 V DC
- Output voltage (min.)
0 V DC
- Output voltage 2 (max.)
80 V
- Output voltage 3 (max.)
80 V
- Output voltage 4 (max.)
80 V
- Max. output current
20 A
- Output current (min.)
0 A
- Output current 2 (max.)
20 A
- Output current 3 (max.)
20 A
- Output current 4 (max.)
20 A
- Width
215 mm
- Height
133 mm
- Length
446.2 mm
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3741992 VOLTCRAFT VSF-2000 Bench PSU (adjustable voltage) 0 - 80 0 - 20 A 2000 W LAN, RS232, RS485, USB programmable, remote con
Warranty Terms
Warranty Terms 3741992 VOLTCRAFT VSF-2000 Bench PSU (adjustable voltage) 0 - 80 0 - 20 A 2000 W LAN, RS232, RS485, USB programmable, remote con
Description
High-performance power supply for professional test stands
The programmable 4-channel laboratory power supply VSF-2000 by VOLTCRAFT delivers a total output power of up to 2000 W at maximum 500 W per channel. Designed on the input side for 100 to 240 V AC (45 to 65 Hz), the nominal output voltage can be set from 0 to 80 V as well as the nominal output current from 0 to 20 A. The precise output resolution of 10 mV and 1 mA makes possible exact results of measurement. Integrated CV and CC priority modes with adjustable rise and fall times prevent unwanted voltage or current peaks when switched on.
Signal monitoring and digital safety functions
A 4.3" (10.92 cm) TFT LC display shows real-time displays of voltage, current and power curves directly on the device. The digital control includes integrated OVP, OCP and OPP protection functions to protect test structures and connected consumers against power surges, excess current and overload.
Compact design and versatile interfaces
The design is in line with the 19-inch standard, 3 U in half-rack width for space-saving installation in system racks. USB-B, RS232, RS485 and LAN are available for connecting to automated test systems. The remote control is supported by SCPI commands as well as serial USB communication.
Included in the delivery
The delivery package includes the main unit, a power cord, a USB-B cable, mountable handles, an output terminal with remote-sense function for compensating line resistances, as well as the operating instructions and the safety data sheet.
This text is machine translated.
Features
- Interfaces: USB-B, RS485, RS232, and LAN
- Standard 19 inch 3 U half-rack width
- Remote control supports SCPI and USB serial communication
- Real-time data visualization for voltage, current, and power curves
- Integrated digital control with OVP, OCP, and OPP protection
Scope of delivery
- Main unit
- Power cord
- USB-B cable
- Handles
- Output terminal with remote compensation
- User manual
- Safety hint sheet
















