
Number
Highlights & Details
VOLTCRAFT VSP 2405 Bench PSU (adjustable voltage) 0.1 - 40 0 - 5 A 409 W No. of outputs 3 x
- Remotely controllable with sense function
- Outputs: 3 x
- Max power: 409W
- Voltage setting range(s): 0.1 - 40V DC 0.1 - 40V DC 0 - 6V DC
- Current setting range(s): 0 - 5A 0 - 5A 1.5A
- PSU Technology: Switched Mode
- Type: Bench
Technical specifications
- Type
VSP 2405
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
409 W
- Technology
SMPSU
- Dim
(W x H x D) 437 x 88 x 360 mm
Manufacturer's standards (no certificate)
- Weight
7.7 kg
- Connections
4 mm safety sockets.
Remote and sense via screw terminals on the rear side
- Type
Bench
- Output voltage (max.)
40 V DC
- Output voltage (min.)
0.1 V DC
- Output voltage 2 (max.)
40 V DC
- Output voltage 2 (min.)
0.1 V DC
- Output voltage 3 (max.)
6 V DC
- Output voltage 3 (min.)
0 V DC
- Max. output current
5 A
- Output current (min.)
0 A
- Output current 2 (max.)
5 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
1.5 A
- Output current 3 (min.)
1.5 A
- Inputs
IEC 320 C14
- Load balance
< 6 mA
- Mains control
<0.03 %
- Type
Switched Mode
- Width
437 mm
- Height
88 mm
- Max. temperature
+40 °C
- Min. temperature
0 °C
- Output current 1
0 - 5 A
- Output current 2
0 - 5 A
- Output current 3
1.5 A
- Depth
360 mm
409 W
- Input voltage
230 V AC
- Output voltage 1
0.1 - 40 V DC
- Output voltage 2
0.1 - 40 V DC
- Output voltage 3
0 - 6 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 512775 VOLTCRAFT VSP 2405 Bench PSU (adjustable voltage) 0.1 - 40 0 - 5 A 409 W No. of outputs 3 x
Circuit diagramm
Circuit diagramm 512775 VOLTCRAFT VSP 2405 Bench PSU (adjustable voltage) 0.1 - 40 0 - 5 A 409 W No. of outputs 3 x
Circuit diagramm 512775 VOLTCRAFT VSP 2405 Bench PSU (adjustable voltage) 0.1 - 40 0 - 5 A 409 W No. of outputs 3 x
Conformity certificate
Conformity certificate 512775 VOLTCRAFT VSP 2405 Bench PSU (adjustable voltage) 0.1 - 40 0 - 5 A 409 W No. of outputs 3 x
Warranty Terms
Warranty Terms 512775 VOLTCRAFT VSP 2405 Bench PSU (adjustable voltage) 0.1 - 40 0 - 5 A 409 W No. of outputs 3 x
Description
Features
- Remotely controllable
- Sense function
- Parallel/series wise or individual operation of the main outputs.
Scope of delivery
- DC bench power supply
- Power cable
- User manual.







