
Number
Highlights & Details
VOLTCRAFT VSP 2410 Bench PSU (adjustable voltage) 0.1 - 40 0 - 10 A 809 W No. of outputs 3 x
- Outputs: 3 x
- Max power: 809W
- Voltage setting range(s): 0.1 - 40V DC 0.1 - 40V DC 0 - 6V DC
- Current setting range(s): 0 - 10A 0 - 10A 1.5A
- Remote control via external DC and sense function
- Tracking function to operate main outputs in parallel or series
- C-limit presets
- PSU Technology: Switched Mode
- Type: Laboratory
Technical specifications
- Type
VSP 2410
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
809 W
- Technology
SMPSU
- Features
remote controlled
- Dim
(W x H x D) 437 x 88 x 340 mm
Manufacturer's standards (no certificate)
- Weight
7.7 kg
- Connections
4 mm safety sockets.
Remote and sense via screw terminals on the rear side
- Type
Laboratory
- Output voltage (max.)
40 V DC
- Output voltage (min.)
0.1 V DC
- Output voltage 2 (max.)
40 V DC
- Output voltage 2 (min.)
0.1 V DC
- Output voltage 3 (max.)
6 V DC
- Output voltage 3 (min.)
0 V DC
- Max. output current
10 A
- Output current (min.)
0 A
- Output current 2 (max.)
10 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
1.5 A
- Output current 3 (min.)
1.5 A
- Inputs
IEC 320 C14
- Type
Switched Mode
- Width
437 mm
- Height
88 mm
- Max. temperature
+40 °C
- Min. temperature
0 °C
- Output current 1
0 - 10 A
- Output current 2
0 - 10 A
- Output current 3
1.5 A
- Depth
340 mm
809 W
- Input voltage
230 V AC
- Output voltage 1
0.1 - 40 V DC
- Output voltage 2
0.1 - 40 V DC
- Output voltage 3
0 - 6 V DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 511919 VOLTCRAFT VSP 2410 Bench PSU (adjustable voltage) 0.1 - 40 0 - 10 A 809 W No. of outputs 3 x
User & Safety Instructions
User & Safety Instructions 511919 VOLTCRAFT VSP 2410 Bench PSU (adjustable voltage) 0.1 - 40 0 - 10 A 809 W No. of outputs 3 x
Conformity certificate
Conformity certificate 511919 VOLTCRAFT VSP 2410 Bench PSU (adjustable voltage) 0.1 - 40 0 - 10 A 809 W No. of outputs 3 x
Warranty Terms
Warranty Terms 511919 VOLTCRAFT VSP 2410 Bench PSU (adjustable voltage) 0.1 - 40 0 - 10 A 809 W No. of outputs 3 x
Description
All power supplies within Voltcraft's VSP series feature remote control via an external DC current and sense function. The VSP 2410's tracking function allows parallel or series connection of its two main outputs, allowing output voltage or current of an output to be doubled at the push of a button (output A acts as master).
Custom C-limit presets can also be set on the VSP 2410's 1st and 2nd outputs, enabling curent limits to be adjusted without short circuits at the output.
Features
- Remote control
- Sense function
- Tracking function
- Parallel, series or individual operation of the two main outputs.
Scope of delivery
- DC laboratory power supply
- Power cable
- User manual.





