
Number
Highlights & Details
VOLTCRAFT VSP 2653 Bench PSU (adjustable voltage) 0.1 - 65 0 - 3 A 399 W No. of outputs 3 x
- Outputs: 3 x
- Max power: 399W
- Voltage setting ranges: 2x 0.1-65Vdc, 0-6Vdc
- Current setting ranges: 2x 0-3A, 1.5A fixed limit
- Remotely controllable via external DC voltage
- Sense function
- PSU Technology: Switched Mode
Technical specifications
- Type
VSP 2653
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
3 x
399 W
- Technology
SMPSU
- Dim
(W x H x D) 442 x 107 x 355 mm
Manufacturer's standards (no certificate)
- Weight
7 kg
- Connections
4 mm safety sockets.
Remote and sense via screw terminals on the rear side
- Type
Bench
- Output voltage (max.)
65 V DC
- Output voltage (min.)
0.1 V DC
- Output voltage 2 (max.)
65 V DC
- Output voltage 2 (min.)
0.1 V DC
- Output voltage 3 (max.)
6 V DC
- Output voltage 3 (min.)
0 V DC
- Max. output current
3 A
- Output current (min.)
0 A
- Output current 2 (max.)
3 A
- Output current 2 (min.)
0 A
- Output current 3 (max.)
1.5 A
- Output current 3 (min.)
1.5 A
- Inputs
IEC 320 C14
- Load balance
< 5 mA
- Mains control
<0.03 %
- Type
Switched Mode
- Width
442 mm
- Height
107 mm
- Max. temperature
+40 °C
- Min. temperature
0 °C
- Output current 1
0 - 3 A
- Output current 2
0 - 3 A
- Output current 3
1.5 A
- Depth
355 mm
399 W
- Input voltage
230 V AC
- Output voltage 1
0.1 - 65 V DC
- Output voltage 2
0.1 - 65 V DC
- Output voltage 3
0 - 6 V DC
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 512776 VOLTCRAFT VSP 2653 Bench PSU (adjustable voltage) 0.1 - 65 0 - 3 A 399 W No. of outputs 3 x
Conformity certificate
Conformity certificate 512776 VOLTCRAFT VSP 2653 Bench PSU (adjustable voltage) 0.1 - 65 0 - 3 A 399 W No. of outputs 3 x
Warranty Terms
Warranty Terms 512776 VOLTCRAFT VSP 2653 Bench PSU (adjustable voltage) 0.1 - 65 0 - 3 A 399 W No. of outputs 3 x
Description
Features
- Remotely control via external DC voltage
- Sense function
- Main outputs can be connected in series and parallel.
Scope of delivery
- DC bench power supply
- Power cable
- User manual.






