

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
VSP 2653
Bench PSU (adjustable voltage)
3 x
399 W
SMPSU
(W x H) 442 mm x 107 mm
ISO standards
7 kg
Desktop
65 V DC
0.1 V DC
65 V DC
0.1 V DC
6 V DC
0 V DC
3 A
0 A
3 A
0 A
1.5 A
1.5 A
IEC 320 C14
5 calibration values per range; VDC, VAC, ADC, AAC
< 0.03 %
Synchronised
442 mm
107 mm
+40 °C
0 °C
Certified by EU Garan
User & Safety Instructions 2454479 VOLTCRAFT VSP 2653 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.1 - 65 0 - 3 A 399 W No. of outputs 3
Warranty Terms 2454479 VOLTCRAFT VSP 2653 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0.1 - 65 0 - 3 A 399 W No. of outputs 3