
Number
Highlights & Details
VOLTCRAFT VSPP-1208 Power supply 80 V 30 A 1200 W
- Input voltage: 85 - 265 V AC
- Rated output voltage: 0 - 80 V
- Rated output current: 0 - 30 A
- Max. output power: 1200 W
- Output resolution: 10 mV / 1 mA
- Programmable output: 100-step LIST waveform sequencing
- Mode priority: CV / CC priority with adjustable rise and fall time
- Display: 9.9 cm (3.9") TFT LCD
Technical specifications
- Voltage accuracy: ≤0.05 % ± 20 mV
- Current accuracy: ≤0.05 % ± 30 mA
- Setting resolution: 10 mV, 1 mA
- Type
VSPP-1208
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
1 x
1200 W
- Interfaces
USB
RS485
LAN
- Features
programmable
remote controlled
- Dim
(L x W x H) 215 x 453 x 88 mm
Manufacturer's standards (no certificate)
- Weight
6.4 kg
- Output voltage (max.)
80 V DC
- Output voltage (min.)
0 V DC
- Max. output current
30 A
- Output current (min.)
0 A
- Inputs
85-265 V/AC, 50-60 Hz
- Type
Bench
- Width
453 mm
- Height
88 mm
- Length
215 mm
- Residual ripple
Voltage: ≤100 mVp-p, Current: ≤50 mArms
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3413736 VOLTCRAFT VSPP-1208 19" bench PSU (adjustable voltage) 0 - 80 0 - 30 A 1200 W USB , RS485, LAN programmable, remote cont
User & Safety Instructions
User & Safety Instructions 3413736 VOLTCRAFT VSPP-1208 19" bench PSU (adjustable voltage) 0 - 80 0 - 30 A 1200 W USB , RS485, LAN programmable, remote cont
User & Safety Instructions 3413736 VOLTCRAFT VSPP-1208 19" bench PSU (adjustable voltage) 0 - 80 0 - 30 A 1200 W USB , RS485, LAN programmable, remote cont
Warranty Terms
Warranty Terms 3413736 VOLTCRAFT VSPP-1208 19" bench PSU (adjustable voltage) 0 - 80 0 - 30 A 1200 W USB , RS485, LAN programmable, remote cont
Download
Download 3413736 VOLTCRAFT VSPP-1208 19" bench PSU (adjustable voltage) 0 - 80 0 - 30 A 1200 W USB , RS485, LAN programmable, remote cont
Description
Do you need a laboratory power supply that works precisely and reliably even at high currents? The VOLTCRAFT VSPP-1208 is developed especially for demanding applications, which require high power delivery capability at moderate voltages. It is the ideal choice for your projects in research, development and industrial tests.
Performance that convinces, precision that counts
The VSPP-1208 delivers a constant power of 1200 W and provides you with an impressive output range of 0 - 80 V/DC and 0 - 30 A. This configuration is perfect if you need to test powerful components or provide larger loads reliably.
With its 1/2 rack design (19 inch, 2 HU, 48 cm depth) the device can easily be integrated into standard laboratory cabinets, saving valuable space for you WAS. And thanks to the wide input voltage of 85 - 265 V the VSPP-1208 can be used worldwide – Ideal for global projects and flexible laboratory environments.
The VOLTCRAFT VSPP-1208 is your indispensable tool when your applications require high currents. It combines impressive performance, highest precision and the latest control options in a compact format.
This text is machine translated.
Features
- 1/2 2U standard 48 cm (19 inch) rack
- Supports wide range of voltage inputs (85 V-265 V) for different countries
- High precision constant power output of 1200 W with wide output voltage/current range
- Built-in discharge circuit for output
- Supports SCPI, USB serial communication for remote control
- Parallel operation is allowed for same model only.
- Data visuallization: real time voltage, current, and power curves display
- Analog input and output
- Dry contact functionality
Scope of delivery
- DC power supply
- Power cord (1.5 m)
- USB cable (1.08 m)
- Handles
- Output terminal with remote compensation
- Screw set
- User manual
- Safety hint sheet























