
Number
Highlights & Details
VOLTCRAFT VSPP-1215 Power supply 150 V 20 A 1200 W
- Input voltage: 85 - 265 V AC
- Rated output voltage: 0 - 150 V
- Rated output current: 0 - 20 A
- Max. output power: 1200 W
- Output resolution: 10 mV / 1 mA
- Programmable output: 100-step LIST waveform sequencing
- Mode priority: CV / CC priority with adjustable rise and fall time
- Display: 9.9 cm (3.9") TFT LCD
Technical specifications
- Voltage accuracy: ≤0.05 % ± 20 mV
- Current accuracy: ≤0.05 % ± 30 mA
- Setting resolution: 10 mV, 1 mA
- Type
VSPP-1215
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
1 x
1200 W
- Interfaces
USB
RS485
LAN
- Features
programmable
remote controlled
- Dim
(L x W x H) 215 x 453 x 88 mm
Manufacturer's standards (no certificate)
- Weight
6.8 kg
- Output voltage (max.)
150 V DC
- Output voltage (min.)
0 V DC
- Max. output current
20 A
- Output current (min.)
0 A
- Inputs
85-265 V/AC, 50-60 Hz
- Type
Bench
- Width
453 mm
- Height
88 mm
- Length
215 mm
- Residual ripple
Voltage: ≤100 mVp-p, Current: ≤50 mArms
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3413737 VOLTCRAFT VSPP-1215 19" bench PSU (adjustable voltage) 0 - 150 0 - 20 A 1200 W USB , RS485, LAN programmable, remote con
User & Safety Instructions
User & Safety Instructions 3413737 VOLTCRAFT VSPP-1215 19" bench PSU (adjustable voltage) 0 - 150 0 - 20 A 1200 W USB , RS485, LAN programmable, remote con
User & Safety Instructions 3413737 VOLTCRAFT VSPP-1215 19" bench PSU (adjustable voltage) 0 - 150 0 - 20 A 1200 W USB , RS485, LAN programmable, remote con
Warranty Terms
Warranty Terms 3413737 VOLTCRAFT VSPP-1215 19" bench PSU (adjustable voltage) 0 - 150 0 - 20 A 1200 W USB , RS485, LAN programmable, remote con
Download
Download 3413737 VOLTCRAFT VSPP-1215 19" bench PSU (adjustable voltage) 0 - 150 0 - 20 A 1200 W USB , RS485, LAN programmable, remote con
Description
Are you looking for a powerful and precise laboratory power supply, which is suitable for Ideal applications with higher currents? The VOLTCRAFT VSPP-1215 is the perfect solution for your demanding projects in research, development and industry.
Power & precision in compact form
The VSPP-1215 delivers a constant power of 1200 W and offers you an impressive output range of 0 - 150 V/DC and 0 - 20 A. This makes it very versatile for applications that require precise control of higher currents without compromising on voltage.
With its 1/2 rack design (19-inch, 2 HU, 48 cm depth) the device can be integrated seamlessly into existing system environments and saves valuable space in your laboratory. The wide input voltage of 85 - 265 V also enables a worldwide application, WAS makes it a flexible tool for global projects.
The VOLTCRAFT VSPP-1215 is your indispensable tool for precise high current applications and flexible test environments. It combines high performance with state-of-the-art control and compact design.
This text is machine translated.
Features
- 1/2 2U standard 48 cm (19 inch) rack
- Supports wide range of voltage inputs (85 V-265 V) for different countries
- High precision constant power output of 1200 W with wide output voltage/current range
- Built-in discharge circuit for output
- Supports SCPI, USB serial communication for remote control
- Supports analog input and output as well as dry contact functionality
- Parallel operation is allowed for same model only.
- Data visuallization: real time voltage, current, and power curves display
- Analog input and output
- Dry contact functionality
Scope of delivery
- DC power supply
- Power cord (1.5 m)
- USB cable (1.08 m)
- Handles
- Output terminal with remote compensation
- Screw set
- User manual
- Safety hint sheet























