
Number
Highlights & Details
VOLTCRAFT VSPP-1230 Power supply 300 V 10 A 1200 W
- Input voltage: 85 - 265 V AC
- Rated output voltage: 0 - 300 V
- Rated output current: 0 - 10 A
- Max. output power: 1200 W
- Output resolution: 10 mV / 1 mA
- Programmable output: 100-step LIST waveform sequencing
- Mode priority: CV / CC priority with adjustable rise and fall time
- Display: 9.9 cm (3.9") TFT LCD
Technical specifications
- Voltage accuracy: ≤0.05 % ± 50 mV
- Current accuracy: ≤0.05 % ± 30 mA
- Setting resolution: 10 mV, 1 mA
- Type
VSPP-1230
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
1 x
1200 W
- Interfaces
USB
RS485
LAN
- Features
programmable
remote controlled
- Dim
(L x W x H) 215 x 453 x 88 mm
Manufacturer's standards (no certificate)
- Weight
6.8 kg
- Output voltage (max.)
300 V DC
- Output voltage (min.)
0 V DC
- Max. output current
10 A
- Output current (min.)
0 A
- Inputs
85-265 V/AC, 50-60 Hz
- Type
Bench
- Width
453 mm
- Height
88 mm
- Length
215 mm
- Residual ripple
Voltage: ≤250 mVp-p, Current: ≤50 mArms
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3413738 VOLTCRAFT VSPP-1230 19" bench PSU (adjustable voltage) 0 - 300 0 - 10 A 1200 W USB , RS485, LAN programmable, remote con
User & Safety Instructions
User & Safety Instructions 3413738 VOLTCRAFT VSPP-1230 19" bench PSU (adjustable voltage) 0 - 300 0 - 10 A 1200 W USB , RS485, LAN programmable, remote con
User & Safety Instructions 3413738 VOLTCRAFT VSPP-1230 19" bench PSU (adjustable voltage) 0 - 300 0 - 10 A 1200 W USB , RS485, LAN programmable, remote con
Warranty Terms
Warranty Terms 3413738 VOLTCRAFT VSPP-1230 19" bench PSU (adjustable voltage) 0 - 300 0 - 10 A 1200 W USB , RS485, LAN programmable, remote con
Download
Download 3413738 VOLTCRAFT VSPP-1230 19" bench PSU (adjustable voltage) 0 - 300 0 - 10 A 1200 W USB , RS485, LAN programmable, remote con
Description
Are you looking for a reliable and precise laboratory power supply that fits seamlessly into your test environment? The VOLTCRAFT VSPP-1230 is the ideal solution for demanding applications in research, development and industry. With its impressive performance and versatile functions it is the perfect partner for your projects.
Compact, powerful, can be used worldwide
The VSPP-1230 delivers a constant power of 1200 W and offers you a flexible output range of 0 - 300 V/DC and 0 - 10 A. Whether you need precise voltages for sensitive circuits or higher currents for performance tests, this device covers a wide range.
Thanks to its 1/2 rack design (19-inch, 2-U, 48-cm depth), the VSPP-1230 can easily be integrated into existing racks and saves valuable space in your laboratory. And best of all, the wide input voltage of 85 - 265 V enables worldwide use – Ideal for international projects or distributed laboratories.
This text is machine translated.
Features
- 1/2 2U standard 48 cm (19 inch) rack
- Supports wide range of voltage inputs (85 V-265 V) for different countries
- High precision constant power output of 1200 W with wide output voltage/current range
- Built-in discharge circuit for output
- Supports SCPI, USB serial communication for remote control
- Supports analog input and output as well as dry contact functionality
- Parallel operation is allowed for same model only.
- Data visuallization: real time voltage, current, and power curves display
- Analog input and output
- Dry contact functionality
Scope of delivery
- DC power supply
- Power cord (1.5 m)
- USB cable (1.08 m)
- Handles
- Output terminal with remote compensation
- Screw set
- User manual
- Safety hint sheet























