
Number
Highlights & Details
VOLTCRAFT VSPP-1815 Power Supply 150 V 30 A 1800 W
- Input voltage: 85 - 265 V AC
- Rated output voltage: 0 - 150 V
- Rated output current: 0 - 30 A
- Max. output power: 1800 W
- Output resolution: 10 mV / 1 mA
- Programmable output: 100-step LIST waveform sequencing
- Mode priority: CV / CC priority with adjustable rise and fall time
- Display: 9.9 cm (3.9") TFT LCD
Technical specifications
- Input: 85 - 265 VAC; 50 - 60 Hz, 10A max.
- Resolution || Accuracy:
- Voltage: 10 mV || ≤0.05% ±50mV
- Current: 1 mA || ≤0.05% ±20mA
- Type
VSPP-1815
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
1 x
1800 W
- Technology
SMPSU
- Interfaces
USB
RS485
LAN
- Features
programmable
remote controlled
- Dim
(L x W x H) 215.2 x 519.1 x 99.8 mm
Manufacturer's standards (no certificate)
- Weight
6.8 kg
- Output voltage (max.)
150 V DC
- Output voltage (min.)
0 V DC
- Max. output current
30 A
- Output current (min.)
0 A
- Inputs
85-265 V/AC, 50-60 Hz
- Width
519.1 mm
- Height
99.8 mm
- Length
215.2 mm
- Residual ripple
Voltage: ≤100 mVp-p
Current: ≤50 mArms
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3734640 VOLTCRAFT VSPP-1815 19" bench PSU (adjustable voltage) 0 - 150 0 - 30 A 1800 W USB , RS485, LAN programmable, remote con
User & Safety Instructions
User & Safety Instructions 3734640 VOLTCRAFT VSPP-1815 19" bench PSU (adjustable voltage) 0 - 150 0 - 30 A 1800 W USB , RS485, LAN programmable, remote con
User & Safety Instructions 3734640 VOLTCRAFT VSPP-1815 19" bench PSU (adjustable voltage) 0 - 150 0 - 30 A 1800 W USB , RS485, LAN programmable, remote con
Warranty Terms
Warranty Terms 3734640 VOLTCRAFT VSPP-1815 19" bench PSU (adjustable voltage) 0 - 150 0 - 30 A 1800 W USB , RS485, LAN programmable, remote con
Download
Download 3734640 VOLTCRAFT VSPP-1815 19" bench PSU (adjustable voltage) 0 - 150 0 - 30 A 1800 W USB , RS485, LAN programmable, remote con
Description
Efficient rack integration
The housing design in 2 U (rack units) and the included handles make it easy to integrate the device into professional racks. This ensures order and clarity in the laboratory setup.
Global application area
The mains adapter supports input voltages from 85 V to 265 V AC. This enables operation in different countries and on different power grids without any additional adjustments.
Integrated discharging switching
The circuit integrated in the output provides for a controlled discharge after switching off. This increases the efficiency in changing test set-ups and protects the connected peripherals.
Precise control
Thanks to the high output resolution of 10 mV and 1 mA, exact values can be set which can be checked at any time via the clear color display.
This text is machine translated.
Features
- 1/2 2U standard 48 cm (19 inch) rack
- Supports wide range of voltage inputs (85 V-265 V) for different countries
- High precision constant power output of 1800 W with wide output voltage/current range
- Built-in discharge circuit for output
- Supports SCPI, USB serial communication for remote control
- Supports analog input and output as well as dry contact functionality
- Parallel operation is allowed for same model only.
- Data visuallization: real time voltage, current, and power curves display
- Analog input and output
- Dry contact functionality
Scope of delivery
- DC power supply
- Power cord (1.5 m)
- USB cable (1.08 m)
- Handles
- Output terminal with remote compensation
- Screw set
- User manual
- Safety hint sheet























