
Number
Highlights & Details
VOLTCRAFT VSPP-2015 Power Supply 150 V 20 A 2000 W
- Input voltage: 85 - 265 V AC
- Rated output voltage: 0 - 150 V
- Rated output current: 0 - 20 A
- Max. output power: 2000 W
- Output resolution: 10 mV / 1 mA
- Programmable output: 100-step LIST waveform sequencing
- Mode priority: CV / CC priority with adjustable rise and fall time
- Display: 9.9 cm (3.9") TFT LCD
Technical specifications
- Input: 85 - 265 VAC; 50 - 60 Hz, 10A max.
- Resolution || Accuracy:
- Voltage: 10 mV || ≤0.05% ±50mV
- Current: 1 mA || ≤0.05% ±20mA
- Type
VSPP-2015
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
1 x
2000 W
- Technology
SMPSU
- Interfaces
USB
RS485
LAN
- Features
programmable
remote controlled
- Dim
(L x W x H) 215.2 x 519.1 x 99.8 mm
Manufacturer's standards (no certificate)
- Weight
6.8 kg
- Output voltage (max.)
150 V DC
- Output voltage (min.)
0 V DC
- Max. output current
20 A
- Output current (min.)
0 A
- Inputs
85-265 V/AC, 50-60 Hz
- Width
519.1 mm
- Height
99.8 mm
- Length
215.2 mm
- Residual ripple
Voltage: ≤100 mVp-p
Current: ≤30 mArms
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3734641 VOLTCRAFT VSPP-2015 19" bench PSU (adjustable voltage) 0 - 150 0 - 20 A 2000 W USB , RS485, LAN programmable, remote con
User & Safety Instructions
User & Safety Instructions 3734641 VOLTCRAFT VSPP-2015 19" bench PSU (adjustable voltage) 0 - 150 0 - 20 A 2000 W USB , RS485, LAN programmable, remote con
User & Safety Instructions 3734641 VOLTCRAFT VSPP-2015 19" bench PSU (adjustable voltage) 0 - 150 0 - 20 A 2000 W USB , RS485, LAN programmable, remote con
Warranty Terms
Warranty Terms 3734641 VOLTCRAFT VSPP-2015 19" bench PSU (adjustable voltage) 0 - 150 0 - 20 A 2000 W USB , RS485, LAN programmable, remote con
Download
Download 3734641 VOLTCRAFT VSPP-2015 19" bench PSU (adjustable voltage) 0 - 150 0 - 20 A 2000 W USB , RS485, LAN programmable, remote con
Description
Digital accuracy
With a resolution of 10 mV and 1 mA, the VSPP-2015 enables a very fine adjustment of the output values. This is a decisive advantage for professional users, especially for sensitive test series.
Versatile connectivity
In addition to the digital interfaces (USB, RS-485, LAN), the device also has analogue inputs and outputs and potential-free contacts. This provides maximum compatibility for system integration.
Remote compensation for precise results
The output terminal with remote compensation included in the delivery makes it possible to compensate for voltage drops in the cables, so that the exact voltage arrives directly at the consumer.
Clear monitoring
The integrated TFT-LCD visualizes performance data in real time. The display of the voltage and current curves helps to identify and document load changes immediately.
This text is machine translated.
Features
- 1/2 2U standard 48 cm (19 inch) rack
- Supports wide range of voltage inputs (85 V-265 V) for different countries
- High precision constant power output of 2000 W with wide output voltage/current range
- Built-in discharge circuit for output
- Supports SCPI, USB serial communication for remote control
- Supports analog input and output as well as dry contact functionality
- Parallel operation is allowed for same model only.
- Data visuallization: real time voltage, current, and power curves display
- Analog input and output
- Dry contact functionality
Scope of delivery
- DC power supply
- Power cord (1.5 m)
- USB cable (1.08 m)
- Handles
- Output terminal with remote compensation
- Screw set
- User manual
- Safety hint sheet























