
Number
Highlights & Details
VOLTCRAFT VSPP-2060 Power Supply 600 V 10 A 2000 W
- Input voltage: 85 - 265 V AC
- Rated output voltage: 0 - 600 V
- Rated output current: 0 - 10 A
- Max. output power: 2000 W
- Output resolution: 10 mV / 1 mA
- Programmable output: 100-step LIST waveform sequencing
- Mode priority: CV / CC priority with adjustable rise and fall time
- Display: 9.9 cm (3.9") TFT LCD
Technical specifications
- Input: 85 - 265 VAC; 50 - 60 Hz, 10A max.
- Resolution || Accuracy:
- Voltage: 10 mV || ≤0.05% ±300mV
- Current: 1 mA || ≤0.05% ±20mA
- Type
VSPP-2060
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
1 x
2000 W
- Technology
SMPSU
- Interfaces
USB
RS485
LAN
- Features
programmable
remote controlled
- Dim
(L x W x H) 519.1 x 215.2 x 99.8 mm
Manufacturer's standards (no certificate)
- Weight
6.8 kg
- Output
USB
- Output voltage (max.)
600 V DC
- Output voltage (min.)
0 V DC
- Max. output current
10 A
- Output current (min.)
0 A
- Inputs
85-265 V/AC, 50-60 Hz
- Width
215.2 mm
- Height
99.8 mm
- Length
519.1 mm
- Residual ripple
Voltage: ≤500 mVp-p
Current: ≤50 mArms
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3734643 VOLTCRAFT VSPP-2060 19" bench PSU (adjustable voltage) 0 - 600 0 - 10 A 2000 W USB , RS485, LAN programmable, remote con
User & Safety Instructions
User & Safety Instructions 3734643 VOLTCRAFT VSPP-2060 19" bench PSU (adjustable voltage) 0 - 600 0 - 10 A 2000 W USB , RS485, LAN programmable, remote con
User & Safety Instructions 3734643 VOLTCRAFT VSPP-2060 19" bench PSU (adjustable voltage) 0 - 600 0 - 10 A 2000 W USB , RS485, LAN programmable, remote con
Warranty Terms
Warranty Terms 3734643 VOLTCRAFT VSPP-2060 19" bench PSU (adjustable voltage) 0 - 600 0 - 10 A 2000 W USB , RS485, LAN programmable, remote con
Download
Download 3734643 VOLTCRAFT VSPP-2060 19" bench PSU (adjustable voltage) 0 - 600 0 - 10 A 2000 W USB , RS485, LAN programmable, remote con
Description
Specialized high voltage
The wide range of control from 0 to 600 V/DC allows the examination of components under high-voltage conditions. The values can be precisely adjusted in 10 mV steps at any time to ensure precise testing conditions.
Professional remote control capability
Thanks to the support of SCPI commands and the LAN, RS-485 as well as USB interfaces, the device can be integrated completely in complex, computer-supported test systems. This allows efficient automation of series of measurements.
Real-time graphical analysis
The 9.9 cm (3.9") TFT-LCD shows not only the numerical instantaneous values, but also enables voltage, current and power curves in real time. This permits a detailed analysis of the behavior of the connected test object directly on the device.
Controlled mode priority
The selectable CV/CC priority allows the priority to be set to a constant voltage or current. Switch-on current peaks can be effectively avoided and sensitive loads can be protected together with the adjustable rise and fall times.
This text is machine translated.
Features
- 1/2 2U standard 48 cm (19 inch) rack
- Supports wide range of voltage inputs (85 V-265 V) for different countries
- High precision constant power output of 2000 W with wide output voltage/current range
- Built-in discharge circuit for output
- Supports SCPI, USB serial communication for remote control
- Supports analog input and output as well as dry contact functionality
- Parallel operation is allowed for same model only.
- Data visuallization: real time voltage, current, and power curves display
- Analog input and output
- Dry contact functionality
Scope of delivery
- DC power supply
- Power cord (1.5 m)
- USB cable (1.08 m)
- Handles
- Output terminal with remote compensation
- Screw set
- User manual
- Safety hint sheet























