
Number
Highlights & Details
VOLTCRAFT VSPP-3015 Power supply 150 V 30 A 3000 W
- Input voltage: 85 - 265 V AC
- Rated output voltage: 0 - 150 V
- Rated output current: 0 - 30 A
- Max. output power: 3000 W
- Output resolution: 10 mV / 1 mA
- Programmable output: 100-step LIST waveform sequencing
- Mode priority: CV / CC priority with adjustable rise and fall time
- Display: 9.9 cm (3.9") TFT LCD
Technical specifications
- Voltage accuracy: ≤0.05 % ± 20 mV
- Current accuracy: ≤0.05 % ± 30 mA
- Setting resolution: 10 mV, 1 mA
- Type
VSPP-3015
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
1 x
3000 W
- Interfaces
USB
RS485
LAN
- Features
programmable
remote controlled
- Dim
(L x W x H) 215 x 453 x 88 mm
Manufacturer's standards (no certificate)
- Weight
6.8 kg
- Output voltage (max.)
150 V DC
- Output voltage (min.)
0 V DC
- Max. output current
30 A
- Output current (min.)
0 A
- Inputs
85-265 V/AC, 50-60 Hz
- Type
Bench
- Width
453 mm
- Height
88 mm
- Length
215 mm
- Residual ripple
Voltage: ≤100 mVp-p, Current: ≤50 mArms
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3413739 VOLTCRAFT VSPP-3015 19" bench PSU (adjustable voltage) 0 - 150 0 - 30 A 3000 W USB , RS485, LAN programmable, remote con
User & Safety Instructions
User & Safety Instructions 3413739 VOLTCRAFT VSPP-3015 19" bench PSU (adjustable voltage) 0 - 150 0 - 30 A 3000 W USB , RS485, LAN programmable, remote con
User & Safety Instructions 3413739 VOLTCRAFT VSPP-3015 19" bench PSU (adjustable voltage) 0 - 150 0 - 30 A 3000 W USB , RS485, LAN programmable, remote con
Warranty Terms
Warranty Terms 3413739 VOLTCRAFT VSPP-3015 19" bench PSU (adjustable voltage) 0 - 150 0 - 30 A 3000 W USB , RS485, LAN programmable, remote con
Download
Download 3413739 VOLTCRAFT VSPP-3015 19" bench PSU (adjustable voltage) 0 - 150 0 - 30 A 3000 W USB , RS485, LAN programmable, remote con
Description
With the VOLTCRAFT laboratory power supply you decide for a power package, which combines highest precision and extraordinary power. With a constant power output of 3000 W and a wide voltage range of 0-150 V DC as well as a current range of 0-30 A, this device offers the necessary Power for your most demanding projects. The high resolution of 10 mV and 1 mA makes possible an exact control, which is indispensable for sensitive measurements and experiments.
Advanced functions for optimum control
This power supply convinces with intelligent features, which simplify your work. Program up to 100-stage waveforms thanks to the LIST waveform function and benefit from the adjustable rise and fall time, which perfectly supplements the CV/CC priority mode. The clear 10 cm (3.9 inch) TFT LCD display shows the real-time measurements of voltage, current and power in clear curves, so you always have the full overview.
Versatile connectivity and easy integration
The integration into existing systems is child's play thanks to the versatile interfaces. The laboratory power supply supports SCPI and serial USB communication for a comfortable remote control. In addition, analogue inputs and outputs as well as a dry contact functionality are available, which offer even more flexibility in the application. The robust 1/2 2U standard 48 cm (19-inch) rack and wide input voltage range from 85 V to 265 V make this device an ideal choice for lab environments worldwide.
This text is machine translated.
Features
- 1/2 2U standard 48 cm (19 inch) rack
- Supports wide range of voltage inputs (85 V-265 V) for different countries
- High precision constant power output of 3000 W with wide output voltage/current range
- Built-in discharge circuit for output
- Supports SCPI, USB serial communication for remote control
- Supports analog input and output as well as dry contact functionality
- Parallel operation is allowed for same model only.
- Data visuallization: real time voltage, current, and power curves display
- Analog input and output
- Dry contact functionality
Scope of delivery
- DC power supply
- Power cord (1.5 m)
- USB cable (1.08 m)
- Handles
- Output terminal with remote compensation
- Screw set
- User manual
- Safety hint sheet























