
Number
Highlights & Details
VOLTCRAFT VSPP-3016 Power Supply 150 V 40 A 3000 W
- Input voltage: 85 - 265 V AC
- Rated output voltage: 0 - 150 V
- Rated output current: 0 - 40 A
- Max. output power: 3000 W
- Output resolution: 10 mV / 1 mA
- Programmable output: 100-step LIST waveform sequencing
- Mode priority: CV / CC priority with adjustable rise and fall time
- Display: 9.9 cm (3.9") TFT LCD
Technical specifications
- Input: 85 - 265 VAC; 50 - 60 Hz, 16A max.
- Resolution || Accuracy:
- Voltage: 10 mV || ≤0.05% ±50mV
- Current: 1 mA || ≤0.1% ±40mA
- Type
VSPP-3016
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
1 x
3000 W
- Technology
SMPSU
- Interfaces
USB
RS485
LAN
- Features
programmable
remote controlled
- Dim
(L x W x H) 215.2 x 519.1 x 99.8 mm
Manufacturer's standards (no certificate)
- Weight
6.8 kg
- Output voltage (max.)
150 V DC
- Output voltage (min.)
0 V DC
- Max. output current
40 A
- Output current (min.)
0 A
- Inputs
85-265 V/AC, 50-60 Hz
- Width
519.1 mm
- Height
99.8 mm
- Length
215.2 mm
- Residual ripple
Voltage: ≤150 mVp-p
Current: ≤50 mArms
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3734639 VOLTCRAFT VSPP-3016 19" bench PSU (adjustable voltage) 0 - 150 0 - 40 A 3000 W USB , RS485, LAN programmable, remote con
User & Safety Instructions
User & Safety Instructions 3734639 VOLTCRAFT VSPP-3016 19" bench PSU (adjustable voltage) 0 - 150 0 - 40 A 3000 W USB , RS485, LAN programmable, remote con
User & Safety Instructions 3734639 VOLTCRAFT VSPP-3016 19" bench PSU (adjustable voltage) 0 - 150 0 - 40 A 3000 W USB , RS485, LAN programmable, remote con
Warranty Terms
Warranty Terms 3734639 VOLTCRAFT VSPP-3016 19" bench PSU (adjustable voltage) 0 - 150 0 - 40 A 3000 W USB , RS485, LAN programmable, remote con
Download
Download 3734639 VOLTCRAFT VSPP-3016 19" bench PSU (adjustable voltage) 0 - 150 0 - 40 A 3000 W USB , RS485, LAN programmable, remote con
Description
Flexible power output
The device provides a constant power output of 3000 W within a wide voltage and current range (up to 150 V/DC and 40 A). This allows the user a high flexibility with different load requirements.
Extensive remote control
The mains adapter can be completely remote-controlled via the integrated USB, RS-485 and LAN interfaces as well as the support of SCPI commands. This enables seamless integration into automated test environments.
Real-time data visualization
The 9.9 cm (3.9") large TFT-LCD displays voltage, current and performance graphs directly at the device. Users thus keep an eye on the dynamics of their test sequences without external measuring devices.
Programmable signal sequence
With the 100-step LIST-function individual output signals can be programmed. The adjustable CV/CC priority also protects sensitive components through controlled rise and fall times.
This text is machine translated.
Features
- 1/2 2U standard 48 cm (19 inch) rack
- Supports wide range of voltage inputs (85 V-265 V) for different countries
- High precision constant power output of 3000 W with wide output voltage/current range
- Built-in discharge circuit for output
- Supports SCPI, USB serial communication for remote control
- Supports analog input and output as well as dry contact functionality
- Parallel operation is allowed for same model only.
- Data visuallization: real time voltage, current, and power curves display
- Analog input and output
- Dry contact functionality
Scope of delivery
- DC power supply
- Power cord (1.5 m)
- USB cable (1.08 m)
- Handles
- Output terminal with remote compensation
- Screw set
- User manual
- Safety hint sheet























