
Number
Highlights & Details
VOLTCRAFT VSPP-3030 Power supply 300 V 15 A 3000W
- Input voltage: 85 - 265 V AC
- Rated output voltage: 0 - 300 V
- Rated output current: 0 - 15 A
- Max. output power: 3000 W
- Output resolution: 10 mV / 1 mA
- Programmable output: 100-step LIST waveform sequencing
- Mode priority: CV / CC priority with adjustable rise and fall time
- Display: 9.9 cm (3.9") TFT LCD
Technical specifications
- Voltage accuracy: ≤0.05 % ± 50 mV
- Current accuracy: ≤0.05 % ± 20 mA
- Setting resolution: 10 mV, 1 mA
- Type
VSPP-3030
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
1 x
3000 W
- Interfaces
USB
RS485
LAN
- Features
programmable
remote controlled
- Dim
(L x W x H) 215 x 453 x 88 mm
Manufacturer's standards (no certificate)
- Weight
6.8 kg
- Output voltage (max.)
300 V DC
- Output voltage (min.)
0 V DC
- Max. output current
15 A
- Output current (min.)
0 A
- Inputs
85-265 V/AC, 50-60 Hz
- Type
Bench
- Width
453 mm
- Height
88 mm
- Length
215 mm
- Residual ripple
Voltage: ≤250 mVp-p, Current: ≤50 mArms
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3413740 VOLTCRAFT VSPP-3030 19" bench PSU (adjustable voltage) 0 - 300 0 - 15 A 3000 W USB , RS485, LAN programmable, remote con
User & Safety Instructions
User & Safety Instructions 3413740 VOLTCRAFT VSPP-3030 19" bench PSU (adjustable voltage) 0 - 300 0 - 15 A 3000 W USB , RS485, LAN programmable, remote con
User & Safety Instructions 3413740 VOLTCRAFT VSPP-3030 19" bench PSU (adjustable voltage) 0 - 300 0 - 15 A 3000 W USB , RS485, LAN programmable, remote con
Warranty Terms
Warranty Terms 3413740 VOLTCRAFT VSPP-3030 19" bench PSU (adjustable voltage) 0 - 300 0 - 15 A 3000 W USB , RS485, LAN programmable, remote con
Download
Download 3413740 VOLTCRAFT VSPP-3030 19" bench PSU (adjustable voltage) 0 - 300 0 - 15 A 3000 W USB , RS485, LAN programmable, remote con
Description
The VOLTCRAFT VSPP-3030 is not only a power supply unit – it is a power package of precision and versatility, developed for the highest demands in research, development and industrial applications. With its impressive power of 3000 W and a flexible output range of 0 - 300 V/DC and 0 - 15 A, it offers the necessary Power for a wide range of test scenarios.
Compact Power, worldwide operational readiness
Thanks to its 1/2 rack design (19-inch, 2-U, 48-cm depth), the VSPP-3030 can be seamlessly integrated into existing system environments. And best of all: With its wide input voltage of 85 - 265 V it can be used worldwide - perfect for international projects and laboratories.
This text is machine translated.
Features
- 1/2 2U standard 48 cm (19 inch) rack
- Supports wide range of voltage inputs (85 V-265 V) for different countries
- High precision constant power output of 3000 W with wide output voltage/current range
- Built-in discharge circuit for output
- Supports SCPI, USB serial communication for remote control
- Supports analog input and output as well as dry contact functionality
- Parallel operation is allowed for same model only.
- Data visuallization: real time voltage, current, and power curves display
- Analog input and output
- Dry contact functionality
Scope of delivery
- DC power supply
- Power cord (1.5 m)
- USB cable (1.08 m)
- Handles
- Output terminal with remote compensation
- Screw set
- User manual
- Safety hint sheet























