
Number
Highlights & Details
VOLTCRAFT VSPP-3060 Power supply 600 V 10 A 3000W
- Input voltage: 85 - 265 V AC
- Rated output voltage: 0 - 600 V
- Rated output current: 0 - 10 A
- Max. output power: 3000 W
- Output resolution: 10 mV / 1 mA
- Programmable output: 100-step LIST waveform sequencing
- Mode priority: CV / CC priority with adjustable rise and fall time
- Display: 9.9 cm (3.9") TFT LCD
Technical specifications
- Voltage accuracy: ≤0.05 % ± 50 mV
- Current accuracy: ≤0.05 % ± 20 mA
- Setting resolution: 10 mV, 1 mA
- Type
VSPP-3060
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
1 x
3000 W
- Interfaces
USB
RS485
LAN
- Features
programmable
remote controlled
- Dim
(L x W x H) 215 x 453 x 88 mm
Manufacturer's standards (no certificate)
- Weight
6.8 kg
- Output voltage (max.)
600 V DC
- Output voltage (min.)
0 V DC
- Max. output current
10 A
- Output current (min.)
0 A
- Inputs
85-265 V/AC, 50-60 Hz
- Type
Bench
- Width
453 mm
- Height
88 mm
- Length
215 mm
- Residual ripple
Voltage: ≤500 mVp-p, Current: ≤50 mArms
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3413741 VOLTCRAFT VSPP-3060 19" bench PSU (adjustable voltage) 0 - 600 0 - 10 A 3000 W USB , RS485, LAN programmable, remote con
User & Safety Instructions
User & Safety Instructions 3413741 VOLTCRAFT VSPP-3060 19" bench PSU (adjustable voltage) 0 - 600 0 - 10 A 3000 W USB , RS485, LAN programmable, remote con
User & Safety Instructions 3413741 VOLTCRAFT VSPP-3060 19" bench PSU (adjustable voltage) 0 - 600 0 - 10 A 3000 W USB , RS485, LAN programmable, remote con
Warranty Terms
Warranty Terms 3413741 VOLTCRAFT VSPP-3060 19" bench PSU (adjustable voltage) 0 - 600 0 - 10 A 3000 W USB , RS485, LAN programmable, remote con
Download
Download 3413741 VOLTCRAFT VSPP-3060 19" bench PSU (adjustable voltage) 0 - 600 0 - 10 A 3000 W USB , RS485, LAN programmable, remote con
Description
Are you looking for a powerful and reliable laboratory power supply that can handle the most demanding tasks? The VOLTCRAFT VSPP-3060 is the ideal choice for research, development, training and industrial applications. With its impressive performance, it gives you the precision and stability you need for your projects.
This text is machine translated.
Features
- 1/2 2U standard 48 cm (19 inch) rack
- Supports wide range of voltage inputs (85 V-265 V) for different countries
- High precision constant power output of 3000 W with wide output voltage/current range
- Built-in discharge circuit for output
- Supports SCPI, USB serial communication for remote control
- Supports analog input and output as well as dry contact functionality
- Parallel operation is allowed for same model only.
- Data visuallization: real time voltage, current, and power curves display
- Analog input and output
- Dry contact functionality
Scope of delivery
- DC power supply
- Power cord (1.5 m)
- USB cable (1.08 m)
- Handles
- Output terminal with remote compensation
- Screw set
- User manual
- Safety hint sheet























