
Number
Highlights & Details
VOLTCRAFT WB-410 Thermal imaging camera
- 25 Hz Thermal imaging camera
- Temperature reading range -20 up to 550 °C
- 160 x 120 Pixel Bolometer matrix
- Thermal sensitivity 50 mK
- Display: 89 mm (3.5") LCD touch screen, 640 x 480 pixels
- 2-in-1 visual camera and thermal imaging camera
- 12 colour palettes
- Wi-Fi function for data transfer and live video output via app
Technical specifications
- Type
WB-410
- Product type
IR camera
- Bolometer array
160 x 120 Pixel
- Interfaces
USB C®
- Temperature reading range (max.)
550 °C
- Colour schemes
12
- Temperature reading range (min.)
-20 °C
- Optics
42° x 32°
- Frame rate
25 Hz
- Display resolution
648 x 480 Pixel
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 94 x 110 x 232 mm
- Temperature resolution
0.1 °C
- Digital zoom
32 x
- Display
8.89 cm
- Emission level (max.)
1.00
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Geometric resolution (IFOV)
4.62 mrad
- Weight
450 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 550 °C
- Min. focusing distance
0.5 m
- Width
110 mm
- Height
232 mm
- Length
94 mm
- Connection
Wi-Fi (802.11b/g)
- Power supply (details)
3.7 V
- Features
Built-in digital camera
Touchscreen
Wi-Fi
Withstands falls from heights of up to 2 m
Manufacturer's standards (no certificate)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2890412 VOLTCRAFT WB-410 IR camera -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera, Touchscreen, Wi-Fi, Withstand
User & Safety Instructions
User & Safety Instructions 2890412 VOLTCRAFT WB-410 IR camera -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera, Touchscreen, Wi-Fi, Withstand
Information
Information 2890412 VOLTCRAFT WB-410 IR camera -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera, Touchscreen, Wi-Fi, Withstand
Warranty Terms
Warranty Terms 2890412 VOLTCRAFT WB-410 IR camera -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera, Touchscreen, Wi-Fi, Withstand
Download
Download 2890412 VOLTCRAFT WB-410 IR camera -20 up to 550 °C 160 x 120 Pixel 25 Hz Built-in digital camera, Touchscreen, Wi-Fi, Withstand
Description
This text is machine translated.
Features
- Zoom: 1 - 32x continuous, digital zoom
- 12 colour palettes: Iron, Rainbow, White hot, Black hot, Brown hot, Blue-red, Hot-cold, Feather, Above alarm, Below alarm, Zone alarm, Vision zone
- Focus free
- Auto power off
- Spot: center spot, 3 manual spots
- High and low temperature alarm
- High and low temperature tracking
- Built-in 2 megapixel digital camera
- Media storage: Internal 3.5 GB EMMC, Max. 32 GB microSD card
- Image mode: thermal image, picture in picture, camera, auto fusion
Scope of delivery
- Thermal imager
- Li-ion rechargeable battery
- AC/DC adapter (with US/EU/UK/AU plugs)
- microSD card with adapter
- PC software CD
- USB cable
- Carrying case
- Operating instructions
























