
Highlights & Details
VOLTCRAFT WB-80 Thermal imaging camera
- 9 Hz Thermal imaging camera
- Temperature reading range -20 up to 600 °C
- 32 x 32 Pixel Bolometer matrix
- Thermal sensitivity 254 mK
- Internal memory for over 100 records
- Combination of a visual camera and a thermal imaging camera
Technical specifications
- Type
WB-80 SE
- Product type
IR camera
- Bolometer array
32 x 32 Pixel
- Interfaces
Micro USB
- Temperature reading range (max.)
600 °C
- Colour schemes
4
- Temperature reading range (min.)
-20 °C
- Optics
33° x 33°
- Frame rate
9 Hz
- Display resolution
240 x 320 Pixel
IP54
- Thermal sensitivity
254 mK
- Dim
(L x W x H) 84 x 58 x 175 mm
- Memory units
105
- Temperature resolution
0.1 °C
- Emission level (max.)
1.0
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Weight
212 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 600 °C
- Width
58 mm
- Height
175 mm
- Length
84 mm
- Power supply (details)
3 x AAA, 4.5 V DC
- Features
Built-in digital camera
Manufacturer's standards (no certificate)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2633256 VOLTCRAFT WB-80 SE IR camera -20 up to 600 °C 32 x 32 Pixel 9 Hz Built-in digital camera
User & Safety Instructions
User & Safety Instructions 2633256 VOLTCRAFT WB-80 SE IR camera -20 up to 600 °C 32 x 32 Pixel 9 Hz Built-in digital camera
User & Safety Instructions 2633256 VOLTCRAFT WB-80 SE IR camera -20 up to 600 °C 32 x 32 Pixel 9 Hz Built-in digital camera
Warranty Terms
Warranty Terms 2633256 VOLTCRAFT WB-80 SE IR camera -20 up to 600 °C 32 x 32 Pixel 9 Hz Built-in digital camera
Description
Whether cracks in the facade or leaks in pipelines - the areas of application of the Voltcraft WB-80 are manifold. With a fixed focal length and 247 MK thermal sensitivity, it is also suitable for testing solar systems, machines or heating systems in a temperature measuring range of -20 to 600 °C. A 32 x 32 pixel bolometer is used to measure over the entire wavelength spectrum at a frame rate of 9 Hz. In order to record the correct temperature, the emission level can be adjusted to the material to be measured and temperature compensation is also available to avoid influences through the ambient temperature.
Detailed evaluation
The WB-80 fits not only well and securely in the hand thanks to its ergonomic design, but also has the practical cold and hot spot tracking function, in order to easily recognize the hottest and coolest places. The 2 inch TFT LCD display allows the display in 4 color palettes: IRON Red (red), color RGB, grayscale (white heat), grayscale (black heat). This allows recorded objects to be displayed with as much contrast as possible for better evaluation. More than 100 recordings can be stored internally and a USB connection is available for data transfer. The camera is splash-proof according to IP54 and for immediate use batteries and practical shoulder bag are supplied immediately.
Combination of a visual camera and a thermal imager
The thermal imaging overlay is a thermal image that is placed over a visual image, with the field of view (FOV) matching. The combined image provides a completely new visual experience. A heat signature with room perception in daylight, which cannot be achieved with thermal images alone. To achieve a usable thermal overlay, two camera modules with the same viewing angle are used, a thermal imager and a visual HD day light camera mounted side by side. The image information is overlaid with a special software. The user can select the transparency level, thermal range, image size, and zoom offsets so that the two image types can be accurately corrected with or without X/Y offset.
This text is machine translated.
Features
- 5.08 cm (2 inch) TFT LCD display
- Cold and hot spot tracking
- IP54
- Adjustable emissivity
- Data communication interface: USB
- Min/Max
- Fixed focal length
- Temperature compensation
- Best measuring distance: 30 cm
- 4 colour palettes: IRON Red, Color RGB, Grayscale (White heat), Grayscale (Black Heat)
Scope of delivery
- Thermal imager
- USB cable
- 3x AAA batteries
- Carry bag with strap
- User manual








