
Highlights & Details
DAkkS WB-90 thermal imager
- 25 Hz thermal imager
- Temperature range -20 to 550 °C.
- 96 x 96 Pixel Bolometer-matrix
- Thermal sensitivity 50 mK
- 50.8 mm (2.0") LCD, 320 x 240 Pixel
- 2-in-1 optical and infrared camera
- 8 color palettes
Technical specifications
- Field of view (FOV) 50° x 50°
- Spot: Centered Spot
- Video storage format: Standard MPEG-4 coding, 320 x 240 to 30fps
- Video storage: IR/visual images; simultaneous storage of IR and optical images
- Image storage format: Standard JPEG or HIR files with measurement data
- Image storage mode: IR/visual images, simultaneous storage of IR and visual images
- Software supports Windows 7, Windows 8.1, Windows 10 and higher - Built-in digital camera: 2 megapixels
- Integrated digital lens data FOV 65°
- Data interface: USB-C® (data transfer between camera and PC)
- Type
WB-90
- Product type
IR camera
- Bolometer array
96 x 96 Pixel
- Interfaces
USB
- Temperature reading range (max.)
550 °C
- Colour schemes
8
- Temperature reading range (min.)
-20 °C
- Frame rate
25 Hz
- Display resolution
320 x 240 Pixel
IP54
- Thermal sensitivity
50 mK
- Dim
(L x W x H) 58 x 81 x 185 mm
- Temperature resolution
0.1 °C
- Emission level (max.)
1.00
- Emission level (min.)
0.01
- Focus
Fixed-focus
- Geometric resolution (IFOV)
8.89 mrad
- Weight
260 g
- Basic accuracy
2 %
- Accuracy ± °C
2 °C
- Temperature reading range
-20 up to 550 °C
- Min. focusing distance
0.5 m
- Width
81 mm
- Height
185 mm
- Length
58 mm
- Connection
USB
- Features
USB-C
Built-in digital camera
DAkkS standards
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3768326 VOLTCRAFT WB-90 IR camera Calibrated to (DAkkS standards) -20 up to 550 °C 96 x 96 Pixel 25 Hz USB-C, Built-in digital c
Warranty Terms
Warranty Terms 3768326 VOLTCRAFT WB-90 IR camera Calibrated to (DAkkS standards) -20 up to 550 °C 96 x 96 Pixel 25 Hz USB-C, Built-in digital c
Description
Temperature deviation as an indicator for anomaly
An infrared camera allows you to detect unwanted temperature variations, for example in electrical plants, building fronts or in the foodstuffs sector. This allows problems to be recorded and located and prevents consequential damage.
Reliably localize problems
The VOLTCRAFT WB-90 thermal imager produces images with a thermal sensitivity of 60 mK in a temperature range of -20 to +550° C. The focus-free lens of the two-megapixel digital camera enables optimal image quality and the center-Spot function provides accurate measurements.
Exact measurement results and effortless evaluation
The 96 x 96 pixel Bolometer matrix in conjunction with a refresh rate of 25 Hz allows you to work quickly and provides detailed pictures on the 5.08 cm LC display. Especially useful for the evaluation and orientation in the object are the various possibilities of image output of thermal image, camera, picture-in-picture and auto-fusion. The VOLTCRAFT WB-90 scores also with eight color plates.
Energy-saving, practical, robust
All data are stored on the internal 3.5 GB EMMC media storage and can be transferred via USB. The VOLTCRAFT WB-90 is dust- and splash-proof according to IP54 and switches off automatically when not used for longer periods in order to save energy. The handy thermal imager is supplied in a practical bag including USB cable, software CD and user manual.
This text is machine translated.
Features
- 8 color palettes: Iron, Rainbow, White Glow, Black Glow, Brown Glow, Blue red, hot cold, spring
- Focus-free
- Auto switch-off
- Centre Spot
- In-built 2 megapixel digital camera
- Media memory: Internal 3.5 GB EMMC
- Image output: Thermal image, camera, picture-in-picture, auto-fusion
- IP54
Scope of delivery
- IR Camera
- USB cable
- Carrying case
- Software CD (8 cm)
- User manual








