
Highlights & Details
3-in-1 MagSafe and Qi Wireless charger, 5 W/10 W/15 W
- Multi functional three in one design, compatible with magnetic and non-magnetic wireless charging mobile phones, headphones and watches
- Doubles up as mobile phone stand - ideal for video calls
- High quality aluminium alloy material for optimal heat dissipation
- MagSafe certificated
Technical specifications
- Input:
- USB-C®: 5 V-3 A/9 V-3 A/12 V2.5A 30W PD.
- Output:
- for Watch: 5W, 5 V, 1 A
- for iPhone: 15 W, 1.66 A
- for Qi headphones: 10 W, 9 V, 1.11 A
- 15W+10W+5W
- Chip: C222 MFM original module + C162 watch MFI original module
- Charging Efficiency: 75%
- Charging Distance: ≤6mm
- Material: Aluminum alloy + ABS + Zinc alloy
- MFM-C222 module
- MFI-C162 module
- Over current protection: 1.2 A
- Over Voltage protection: 9.45 V
- Over tempature protection: 65 °C
- Product type
Wireless charger
- Outputs
Inductive charging standard
- Charging current (max.)
1.12 A
- Charging slots
1
- Operating voltage
5 V
9 V DC
12 V / DC
- Factory colour
White-silver
- Length
140 mm
- Width
76 mm
- Height
140 mm
- Dim
(L x W x H) 140 x 76 x 140 mm
- Weight
290 g
14632
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2826818 VOLTCRAFT Wireless charger VC-MS-Fast Charge 3in1 VC-14134090 Outputs Inductive charging standard White-silver
Warranty Terms
Warranty Terms 2826818 VOLTCRAFT Wireless charger VC-MS-Fast Charge 3in1 VC-14134090 Outputs Inductive charging standard White-silver
Description
This text is machine translated.
Features
- 5 W for Apple Watch (C162 MFi certified)
- Qi 10 W for wireless charging
- 15 W for MagSafe Wireless Charger (C222 MFM certification)
- MagSafe charger module: Supports 15 W MagSafe charging
- Overcurrent protection (for headphone and watch wireless charging)
- Overvoltage protection (for headphone and watch wireless charging)
- Input port: USB-C®
Scope of delivery
- Main unit
- USB-C® to USB-C® cable
- User manual









