
Number
Highlights & Details
Measuring adapter VMA-3L 32
- CEE plug, 32 A
- 4 mm safety sockets;
- Robust design.
- Secure contact at 32 A CEE socket outlets
- Connection possibility via five separate 4 mm sockets for L1, L2, L3, N and PE
- VDE 0100 measurements in the three-phase current supply with standard test device
Our service for you
Technical specifications
- Product type
Test lead adapter
- Type A
CEE plug (5-pin, 32 A)
- Type B
4 mm socket
- Factory colour
Dark grey
Red
- Reading category
CAT II 415 V
- Jack diameter
4 mm
- Dim
(L x W x H) 117 x 77 x 77 mm
- Weight
240 g
- Clamping range diameter mm
65 mm
- Tip material
Metal
- Nominal voltage
415 V AC
- Nominal current
32 A
- Width
77 mm
- Height
77 mm
- Length
117 mm
- Shaft length
45 mm
- Plug features
Scoop-proof
- Type
VMA-3L 32
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1693252 VOLTCRAFT VMA-3L 32 Test lead adapter CEE plug (5-pin, 32 A) - 4 mm socket Dark grey, Red
Conformity certificate
Conformity certificate 1693252 VOLTCRAFT VMA-3L 32 Test lead adapter CEE plug (5-pin, 32 A) - 4 mm socket Dark grey, Red
Warranty Terms
Warranty Terms 1693252 VOLTCRAFT VMA-3L 32 Test lead adapter CEE plug (5-pin, 32 A) - 4 mm socket Dark grey, Red
Description
CEE 32 A three-phase plug with implementation on 5 separate 4 mm sockets for L1, L2, L3, N and PE for fast and secure connection of test devices to three-phase power sockets for testing according to DIN VDE 0100 (fixed assets).
This text is machine translated.
Features
- Safe and protected against accidental contact contact at 32 A CEE socket outlets
- Connection possibility via five separate 4 mm sockets for L1, L2, L3, N and PE
- VDE 0100 measurements in the three-phase current supply with standard test device
- Robust design.
- Suitable for 4 mm measuring leads
- Suitable for CEE socket 32A.
Scope of delivery
- Measurement adapter
- User manual.






