

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Floor fan
230 V
3
24 cm
54 W
696 m³/h
1500 U/min
67 dB
24 cm
Black
Black
Winter-proof
(Ø x H) 24 cm x 34.5 cm
3 kg
180 cm
n.rel.
3
1650 U/min
3
Black
696 m³/h
Plastic
34.5 cm
310 mm
220 mm
No
696 m³/h
yes
Plastic-free packaging
User & Safety Instructions 275868 Vornado 633 Floor fan 54 W (Ø x H) 24 cm x 34.5 cm Black Winter-proof
Warranty Terms 275868 Vornado 633 Floor fan 54 W (Ø x H) 24 cm x 34.5 cm Black Winter-proof