

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
1
122 cm
70 W
13810 m³/h
198 U/min
Black
Black
Winter-proof
Light attachment option
(Ø x H) 122 cm x 325 mm
8.0 kg
n.rel.
3
Yes
198 U/min
1
Black
13810 m³/h
Plastic
45°
Vortice Nordik Evolution
325 mm
1220 mm
1220 mm
No
1220 mm
User & Safety Instructions 560751 Vortice Nordik Evolution 120 SW Ceiling fan 70 W (Ø x H) 122 cm x 325 mm Black Winter-proof, Light attachment option