
Number
Technical specifications
- Product type
LED indicator light (multi-colour)
- Type
CQX 95 / WU-1-91EWG
- Factory colour
Red
Green
- Forward voltage U(F)
2 V
2.1 V
- Forward current I(F)
20 mA
- Operating voltage
2 V
- Operating current
20 mA
- Casing
5 mm
- Type
Radial lead
- Light intensity I(V)
90 mcd
70 mcd
- Wavelength
625 nm
565 nm
- Radiation angle
60°
- Type (LEDs)
White
Diffused
- LED features
multicolour
- Technology
GaAsP
GaP
- Lens type
Circular
- Dim
(Ø) 5 mm
- (Ø)
5 mm
- Content
1 pc(s)
- Type
diffuse
Documents & Downloads
Datasheet
Datasheet 185000 Vossloh Schwabe CQX 95 LED indicator light (multi-colour) Red, Green Circular 5 mm 90 mcd, 70 mcd 60 ° 20 mA 2 V, 2.1 V
User & Safety Instructions
User & Safety Instructions 185000 Vossloh Schwabe CQX 95 LED indicator light (multi-colour) Red, Green Circular 5 mm 90 mcd, 70 mcd 60 ° 20 mA 2 V, 2.1 V

