The Votronic energy monitor consists of a special communication module (Bluetooth connector S-BC), which together with a Votronic solar charge regulator (starting from 2013) with LCD solar computer S and/or the LCD battery computer S or VPC Jupiter with Smart shunt the values shown on the corresponding display are also transmitted to a mobile device via Bluetooth. The required APP for Android or iOS is available free of charge in the Google play store or iOS APP store. The connection of the Bluetooth connector S-BC is very simple. It can be easily connected between the Votronic solar charge regulator and the LCD solar computer S or between the Smart shunt and the LCD battery Computer S or by using the modular cable provided VPC Jupiter plugged in. The device has 2 inputs and outputs so that at a communication module each 1 solar controllers with LCD solar computer and 1 Smart-Shunt with LCD battery or computer VPC Jupiter can be connected together. This way, all the information of the car battery such as voltage, charging or Discharge current and the remaining capacity as well as all the data of the solar system can be comfortably read from your mobile phone or tablet. In addition, the most important data is logged, graphically prepared and are stored for a longer period of time. Even the output as a CSV file for own analysis purposes is possible. Of course the Bluetooth connector S-BC can also be installed later at any time.
This text is machine translated.