VTech Kidizoom Touch - stylish digital camera for children with 2.8" LCD touch color display, integrated music player, film function, image processing and games! The robust housing protects the camera and provides a good hold in small hands. The additional camera lens on the back side enables the recording of excellent self-portraits. Via the touch display the small artists can change and paint their pictures immediately with the finger. In the animation studio, funny films can be made from individual photos. The memory can be extended with a microSD card so that longer shoots can be mastered. The numerous pre-installed photo effects and games can be extended with further exciting contents from the VTech Download Manager. Features: -numerous photo effects and frames such as: Du & I mode, crazy painting studio (painting with the finger on the display), color filter, animation studio (making film from individual pictures) and stamp maker (cutting out faces from own photos etc. and using as stamp) -talking album: Subsequent reproduction of the images makes the photo album come alive -Voice recording and voice distortion function -5 Touchscreen games -2.8" LCD color touch display with customizable background -2 camera lenses (front and back) for easy recording of environment photos and self portraits -Photo resolution 2.0 MP (both lenses), JPG format -4x digital zoom -Automatic flash -Internal memory for approx. 380 photos (2.0 MP) or approx. 5 min. Video (320 x 240 pixels) - can be extended with additional memory (MicroSD card, card not included) - with USB connection for connection to PC (USB cable included) - with headphone connection (headphones included) - music format: MP3 - batteries required: 4x AA (demo batteries included) Alternative product description: AA, LR6, HR6, HR06, CEF80, RB104358, LR06, LR6, AAB4E, AM3, M, MN1500, 815, E91, LR6N, 15A, KAA, R6, R06, BA3058, U7524, UM3, MIGNON, V1500PX RECOMMENDED AGE: 5-12 YEARS. CAUTION! Toys not suitable for children under 3 years of age. Choking hazard due to small parts that could be swallowed.
This text is machine translated.