
Number
Highlights & Details
W & P Products 137-14-1-00-2 Pin strip Contact spacing: 2.54 mm Total number of pins: 14 No. of rows: 2 1 pc(s)
- Total number of pins 14
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Pins
2 x 7
- Product type
Pin strip
- CS
2.54 mm
- No. of rows
2
- Pins per row
7
- Total number of pins
14
- Nominal voltage
250 V AC
- Nominal current
3 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Connection
Print
- Type
137-14-1-00-2
- Dim
(L x W x H) 8.85 x 25.4 x 12.33 mm
- Case material
Thermoplastic material
- Manufacturer part #
137-14-1-00-2
- Factory colour
Black
- Insulation material
Thermoplastic material
- Width
25.4 mm
- Height
12.33 mm
- Length
8.85 mm
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Contact surface
Gold plated
- Type
Straight
- Insulation resistance
> 109 Ω
- Nominal voltage (details)
250 V AC
- Nominal current (details)
3 A
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 739604 W & P Products 137-14-1-00-2 Pin strip Contact spacing: 2.54 mm Total number of pins: 14 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 739604 W & P Products 137-14-1-00-2 Pin strip Contact spacing: 2.54 mm Total number of pins: 14 No. of rows: 2 1 pc(s)

