

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Pin strip, straight
2 x 10
Pin strip
2.54 mm
2
10
20
250 V AC
3 A
Copper alloy
1 pc(s)
137-20-1-00-2
(L x W x H) 8.85 x 33.02 x 12.33 mm
Thermoplastic material
137-20-1-00-2
Black
Thermoplastic material
33.02 mm
12.33 mm
8.85 mm
Yes
+105 °C
-55 °C
Gold plated
Straight
> 109 Ω
250 V AC
3 A
-55 - +125 °C
Datasheet 739630 W & P Products 137-20-1-00-2 Pin strip Contact spacing: 2.54 mm Total number of pins: 20 No. of rows: 2 1 pc(s)